+44 (0)1206 751166  
 

Tusonix Ceramic Feed-Through Capacitors


The 2499LF series bushing feed-throughs incorporate ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.

  • Working voltages up to 500V DC
  • Hex nut and locking washer
  • 20A current handling
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation


 
Current rating20A
Voltage rating 85°C500V

CapacitanceAttenuation dB (50Ω system)TusonixOrder
Value10MHz100MHz1GHz10GHzpart Nocode
100pF520282499-003-U2M0-101KLF27-0160
1,000pF32035402499-003-X5U0-102PLF27-0162
10,000pF203550552499-003-X5W0-103ZLF27-0164


Be the first to ask a question

loading