POV Wand Project


POV Wand Project
POV Wand ProjectPOV Wand Project

Build this PIC based kit which uses the persistence of vision (POV) of the human eye to create the illusion of a message being written in mid-air. Instruction details are available and are designed to be photocopied for class use.



Teachers notes: available to download by selecting the pdf icon below.

  • Programmable – create your own messages up to 6 characters long
  • 57 pre-defined characters
  • Complete set of components including printed circuit board
  • Ideal demonstration of PIC controlled electronics and construction
  • Component count 25
  • Also available as a money-saving classpack of 20 kits packed in a Gratnells tray
  • Empty PCBs are also available separately
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)

Requires 2x AAA batteries (not included).


 
Rapid POV Wand Project Kit

Order Code: 70-2555

MPN: KIT

Rapid
  • ROHS : Compliant
Price per unit
1+
£5.19
In Stock
Same day despatch
Rapid POV Wand Project Kit 70-2555 5.19000 Rapid 1 /rapid-pov-wand-project-kit-70-2555
Rapid POV Wand Project Class Pack (20)

Order Code: 70-2557

MPN: KIT

Rapid
  • ROHS : Compliant
Price per unit
1+
£80.66
In Stock
Same day despatch
Rapid POV Wand Project Class Pack (20) 70-2557 80.66000 Rapid 1 /rapid-pov-wand-project-class-pack-20-70-2557
Rapid PCB for Pov Wand Project Kit

Order Code: 70-2556

MPN: POV WAND PCB

Rapid
  • ROHS : Compliant

MOQ: 2

Price per unit
2+
£0.58
In Stock
Same day despatch
Rapid PCB for Pov Wand Project Kit 70-2556 0.58000 Rapid 2 /rapid-pcb-for-pov-wand-project-kit-70-2556
Question by Nikolett | Product code: 70-2555
22 June 2015

Q Hi, Could you provide the PIC firmware to the Wand? I need to overwrite the default message to something else and there is no possibility to program it whenever it is switched on. Thanks, Nikolett
A Hi Nikolett, thank you for your question. Please see the data sheet which has the programming code.

Question by shyam gade
15 January 2014

Q how to program the pic controlar
A Hi Shyam. Thank you for your question. The PIC comes pre-programmed. The message can be programmed on the board once the kit is built.


v 3.0

loading