RVFM Linear Air Track Kit with Accessories



RVFM
RVFM

MPN : LINTRC


You may also like
RVFM Linear Air Track Kit with Accessories
Image Representative of range.

Order Code:

52-0488

 


Price per unit
QtyEx Vat
1+£409.49


Available to order
Despatched 2-3 weeks



 
This kit is designed to provide a cost effective system for the study of all aspects of dynamics in a virtually friction free environment.
  • The kit contains the essentials for a vast array of experiments covering velocity, force and acceleration, potential energy, kinetic energy, conservation of energy, SHM, motion on level and inclined planes
  • The track measures 2 metres overall and is made from strong aluminium extrusion
  • Supplied with comprehensive accessory pack including vehicles with mass attachments, catapults and buffers
  • Instruction manual included
  • Dimensions: 2055 x 224 x 180mm
  • Weight: 9kg
  • Recommended operating temperature: 0 to 40°C
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)




Be the first to ask a question

v 3.0

loading