RVFM Boyle's Law Apparatus



RVFM
RVFM

MPN : EDU721


You may also like
RVFM Boyle's Law Apparatus
Image Representative of range.

Order Code:

52-0640

 


Price per unit
QtyEx Vat
1+£140.65


Available to order
Despatched 2-3 weeks



 
This apparatus is designed to demonstrate Boyle's Law to the whole class.
  • Wide bore glass tube mounted vertically in front of a scale graduated 0 to 60cm
  • Zero corresponds to the inside of the closed (top) end of the tube
  • Air is confined in the tube by a coloured oil contained in a metal pressure chamber
  • Pressure chamber is fitted with a Bourdon type gauge calibrated 0 to 3.5kg cm² (0 to 50 lb/in²) actual pressure
  • A valve is fitted to the air inlet tube from the pump
  • As the pressure in the oil chamber is increased, oil level and its actual (total) pressure are directly indicated
  • Tube is made of extra strong glass and is securely covered with transparent plastic on the front
  • Overall height of apparatus approx. 690mm
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)


Question by Jim Andrew | Product code: 52-0640
15 June 2016

Q We have the Boyle's Law apparatus similar to the one shown. The PDF instructions do not show the same item. The valve on our equipment has failed. the rubber has torn. Do you supply replacements?
A Hi Jim, thank you for your question. We do not currently offer spares for this unit currently.


v 3.0

loading