Finder 66.22.9.012.0000 12V Relay DPDT DC 30A (PCB) 66.22



Finder
Finder

MPN : 66.22.9.012.0000


You may also like
Finder 66.22.9.012.0000 12V Relay DPDT DC 30A (PCB) 66.22

Order Code:

60-4380

 


Price per unit
QtyEx Vat
1+£7.70
10+£7.11
50+£6.51


In Stock
Same day despatch



 
The Finder 12V Relay DPDT DC 30A (PCB) 66.22 is from the Finder range of PCB mounting DPDT relays, and suitable for heavy duty load switching.
  • 2 CO (DPDT-CO)
  • Dielectric strength between contacts of 1.5kW
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.22 series

DimensionsL x W x H51.5 x 33.5 x 31mm
Contact arrangement2 CO (DPDT-CO)
Contact ratingNO contacts30A at 250V AC
NC contacts10A at 250V AC
Contact arrangement2-pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time8/15ms
Finder part No/s.66.22.9.012.000060-4380
66.22.8.024.000060-4382



Be the first to ask a question

v 3.0

loading