PowerPax UK 25-30W DC Miniature Desktop Switch Mode PSU


PowerPax UK 25-30W DC Miniature Desktop Switch Mode PSU

These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet (cable not supplied) order code 23-7497.

  • 2.1 x 5.5 x 12mm female barrel
  • Please note: A 2.5 x 5.5 x 12mm output connector is fitted to the 12vdc 2.5 amp part (Order code 85-3073)
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz; 1.1A
  • No minimum load
  • 25W max.
  • 5V, 12V, 15V and 24V DC versions available
  • +ve centre polarity
  • Short circuit and over voltage protection
  • Meets radiated and conducted emission requirements of CISPR22 Class B and FCC Class B
  • CE, UL, cUL, TUV, CB and BSMI approved


 
PowerPax UK SW3125-C 25-50W Mini Desktop Switch Mode PSU 5VDC 5A

Order Code: 85-2950

MPN: SW3125-C

PowerPax UK
  • Output Voltage : 5V
  • Output Current : 5A
  • Power Rating : 25W
  • Input Connector : IEC320
  • Output Connector : 5.5 x 2.1 x 12mm female barrel
  • Supply Voltage Range : 90 to 264V
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£18.65 £16.58 £14.51
In Stock
Same day despatch
PowerPax UK SW3125-C 25-50W Mini Desktop Switch Mode PSU 5VDC 5A 85-2950 14.51000 PowerPax UK 1 /powerpax-uk-sw3125-c-25-50w-mini-desktop-switch-mode-psu-5vdc-5a-85-2950
PowerPax UK SW3126B 48W Mini Desktop Switch Mode PSU Level VI 12VDC 4A

Order Code: 85-2951

MPN: SW3126B

PowerPax UK
  • Output Voltage : 12V
  • Output Current : 4A
  • Power Rating : 42W
  • Input Connector : IEC320
  • Output Connector : 5.5 x 2.1 x 12mm female barrel
  • Supply Voltage Range : 90 to 264V
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£15.67 £14.27 £12.88
Out of Stock
Stock due in 5-7 working days
PowerPax UK SW3126B 48W Mini Desktop Switch Mode PSU Level VI 12VDC 4A 85-2951 12.88000 PowerPax UK 1 /powerpax-uk-sw3126b-48w-mini-desktop-switch-mode-psu-level-vi-12vdc-4a-85-2951
PowerPax UK SW3127 25-50W Mini Desktop Switch Mode PSU 15VDC 2.6A

Order Code: 85-2952

MPN: SW3127

PowerPax UK
  • Output Voltage : 15V
  • Output Current : 2.6A
  • Power Rating : 39W
  • Input Connector : IEC320
  • Output Connector : 5.5 x 2.1 x 12mm female barrel
  • Supply Voltage Range : 90 to 264V
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£19.43 £15.53 £14.14
Out of Stock
Stock due in 5-7 working days
PowerPax UK SW3127 25-50W Mini Desktop Switch Mode PSU 15VDC 2.6A 85-2952 14.14000 PowerPax UK 2 /powerpax-uk-sw3127-25-50w-mini-desktop-switch-mode-psu-15vdc-2-6a-85-2952
PowerPax UK SW3318 25-50W Mini Desktop Switch Mode PSU 24VDC 1.25A

Order Code: 85-3072

MPN: SW3318

PowerPax UK
  • Output Voltage : 24V
  • Output Current : 1.25A
  • Power Rating : 30WW
  • Input Connector : IEC C8
  • Output Connector : 2.1 x 5.5mm Female Barrel
  • Supply Voltage Range : 100 to 240V
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£13.20 £11.49 £10.33
In Stock
Same day despatch
PowerPax UK SW3318 25-50W Mini Desktop Switch Mode PSU 24VDC 1.25A 85-3072 10.33000 PowerPax UK 3 /powerpax-uk-sw3318-25-50w-mini-desktop-switch-mode-psu-24vdc-1-25a-85-3072
PowerPax UK SW3923C 25-50W Mini Desktop Switch Mode PSU 24VDC 2.7A

Order Code: 85-2953

MPN: SW3923C

PowerPax UK
  • Output Voltage : 24V
  • Output Current : 2.1A
  • Power Rating : 50.4W
  • Input Connector : IEC320
  • Output Connector : 2.1 x 5.5mm Female Barrel
  • Supply Voltage Range : 90 to 264V
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£24.43 £19.54 £17.79
Currently out of stock, available to back order
Stock due in 1-2 months
PowerPax UK SW3923C 25-50W Mini Desktop Switch Mode PSU 24VDC 2.7A 85-2953 17.79000 PowerPax UK 4 /powerpax-uk-sw3923c-25-50w-mini-desktop-switch-mode-psu-24vdc-2-7a-85-2953
CurrentDimensionsOrder code
Output5V DC5A90(L) x 55(W) x 35(D)mm85-2950
12V DC2.5A101(L) x 51(W) x 34(D)mm85-3073
12V DC3.8A95(L) x 43(W) x 28(D)mm85-2951
15V DC3A95(L) x 43(W) x 28(D)mm85-2952
24V DC1.25A105(L) x 48.5(W) x 35.2(D)mm85-3072
24V DC2.5A120(L) x 58(W) x 37(D)mm85-2953
Voltage protectionShort circuit and over charge
Input voltage100V to 240V; 50Hz to 60Hz
Cable inletIEC320-C8 (2P)
Output barrel2.1 x 5.5 x 12mm
Operating temperature0°C to +40°C
Storage temperature–40°C to +85°C
Weight193g approx.
ApprovedCE, UL, cUL, TUV, CB and BSMI approved
Question by Ben
27 August 2013

Q The 5V supply is rated to 5A, yet you recommend a plug with a 3A fuse, is this correct?
A Hi Ben. Thank you for your question. This is perfectly normal as a 5V DC output is at 5 amps but the AC input is between 90-264V and no more than 1 amp so a 3 amp mains fuse is fine.


v 3.0

loading