Finder Power Relays Flange Mount DPDT


Finder Power Relays Flange Mount DPDT

A range of flange mounting DPDT relays.

  • Top flange mounting
  • 2 CO (DPDT-CO)
  • Dielectric strength between contacts of 1.5kW
  • Suitable for heavy duty load switching
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.82 series


 
Finder 66.82.9.012.0000 12V Relay DPDT DC 30A (Flange Mounting) 66.82

Order Code: 60-4384

MPN: 66.82.9.012.0000

Finder
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 141mA
  • Coil Resistance : 85Ω
  • Switching Voltage Max (AC) : 440VAC
  • Switching Current Max : 50A
  • ROHS : Compliant
Price per unit
1+ 10+ 50+
£8.65 £8.31 £7.70
In Stock
Same day despatch
Finder 66.82.9.012.0000 12V Relay DPDT DC 30A (Flange Mounting) 66.82 60-4384 7.70000 Finder 1 /finder-66-82-9-012-0000-12v-relay-dpdt-dc-30a-flange-mounting-66-82-60-4384
Finder 66.82.9.024.0000 24V Relay DPDT DC 30A (Flange Mounting) 66.82

Order Code: 60-4385

MPN: 66.82.9.024.0000

Finder
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 70.5mA
  • Coil Resistance : 340Ω
  • Switching Voltage Max (AC) : 440VAC
  • Switching Current Max : 50A
  • ROHS : Compliant
Price per unit
1+ 10+ 50+
£8.74 £8.39 £7.78
In Stock
Same day despatch
Finder 66.82.9.024.0000 24V Relay DPDT DC 30A (Flange Mounting) 66.82 60-4385 7.78000 Finder 1 /finder-66-82-9-024-0000-24v-relay-dpdt-dc-30a-flange-mounting-66-82-60-4385
Finder 66.82.8.230.0000 230V Relay DPDT DC 30A (Flange Mounting) 66.82

Order Code: 60-4387

MPN: 66.82.8.230.0000

Finder
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 230VAC
  • Coil Current : 15.7mA
  • Coil Resistance : 4000Ω
  • Switching Voltage Max (AC) : 440VAC
  • Switching Current Max : 50A
  • ROHS : Compliant
Price per unit
1+ 10+ 50+ 100+
£8.65 £8.31 £7.70 £7.11
In Stock
Same day despatch
Finder 66.82.8.230.0000 230V Relay DPDT DC 30A (Flange Mounting) 66.82 60-4387 7.11000 Finder 2 /finder-66-82-8-230-0000-230v-relay-dpdt-dc-30a-flange-mounting-66-82-60-4387
Overall DimensionsL x W x H68.5 x 33.5 x 40.75mm inc flanges
DimensionsL x W x H51.5 x 33.5 x 31mm ex. flanges
Contact arrangement2 CO (DPDT-CO)
Contact ratingNO contacts30A at 250V AC
NC contacts10A at 250V AC
Contact arrangement2 pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time8/15ms
Finder part Nos.66.82.9.012.000060-4384
66.82.9.024.000060-4385
66.82.8.230.000060-4387
Question by Robert Neill | Product code: 60-4385
07 July 2014

Q Any idea of the current rating of contacts when operated at rated coil voltage on 24V DC.
A Hi Robert. Thank you for your question. The current ratings (maximum) are as follows: NO contacts 30A at 250V AC, NC contacts 10A at 250V AC.


v 3.0

loading