Finder DC Miniature SPST 6A Relays


Finder DC Miniature SPST 6A Relays

A range of slim solid state 6A single pole relays.

  • PCB mounting
  • 1 NO (SPST), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Dielectric strength between contacts of 1kW
  • 5kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +85°C
  • Finder 32.21 series


 
Finder 32.21.7.005.2300 5V Relay SPST DC 6A (Miniature) 32.21

Order Code: 60-4090

MPN: 32.21.7.005.2300

Finder
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 40mA
  • Coil Resistance : 125Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.20 £1.86 £1.71
In Stock
Same day despatch
Finder 32.21.7.005.2300 5V Relay SPST DC 6A (Miniature) 32.21 60-4090 1.71000 Finder 1 /finder-32-21-7-005-2300-5v-relay-spst-dc-6a-miniature-32-21-60-4090
Finder 32.21.7.012.2300 12V Relay SPST DC 6A (Miniature) 32.21

Order Code: 60-4091

MPN: 32.21.7.012.2300

Finder
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 16mA
  • Coil Resistance : 720Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.10 £1.76 £1.59
In Stock
Same day despatch
Finder 32.21.7.012.2300 12V Relay SPST DC 6A (Miniature) 32.21 60-4091 1.59000 Finder 1 /finder-32-21-7-012-2300-12v-relay-spst-dc-6a-miniature-32-21-60-4091
Finder 32.21.7.024.2300 24V Relay SPST DC 6A (Miniature) 32.21

Order Code: 60-4092

MPN: 32.21.7.024.2300

Finder
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 8.3mA
  • Coil Resistance : 2880Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.10 £1.76 £1.59
In Stock
Same day despatch
Finder 32.21.7.024.2300 24V Relay SPST DC 6A (Miniature) 32.21 60-4092 1.59000 Finder 2 /finder-32-21-7-024-2300-24v-relay-spst-dc-6a-miniature-32-21-60-4092
Dimensions20.3mm (L) x 10.2mm (W) x 10.7mm (H)
Contact arrangement1 NO (SPST)
Contact rating6A at 240V AC
Contact arrangementSingle pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time6ms
Finder part No's.32.21.7.005.230060-4090
32.21.7.012.230060-4091
32.21.7.024.230060-4092
32.21.7.048.230060-4093
Question by Gerard Francomb | Product code: 60-4090
25 January 2012

Q I can not find any indication as to the polarity of the coil connections A1 and A2. Is it important as to which is + and which is -. As this is a DC coil I would have thought so, but I would have expected to find an indication somewhere.
A Hi Gerard, thanks for your question. Our technical department have advised that these are not polarity sensitive, so it does not make a difference


v 3.0

loading