Finder DC Miniature 6A Relays


Finder DC Miniature 6A Relays

A range of slim solid state 6A single pole relays.

  • PCB mounting
  • 1 CO, 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series


 
Finder 32.21.7.005.2000 5V Relay SPST DC 6A (Miniature) 32.21

Order Code: 60-4086

MPN: 32.21.7.005.2000

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 40mA
  • Coil Resistance : 125Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.10 £1.76 £1.59
In Stock
Same day despatch
Finder 32.21.7.005.2000 5V Relay SPST DC 6A (Miniature) 32.21 60-4086 1.59000 Finder 1 /finder-32-21-7-005-2000-5v-relay-spst-dc-6a-miniature-32-21-60-4086
Finder 32.21.7.012.2000 12V Relay SPDT DC 6A (Miniature) 32.21

Order Code: 60-4087

MPN: 32.21.7.012.2000

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 16mA
  • Coil Resistance : 720Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.10 £1.76 £1.59
In Stock
Same day despatch
Finder 32.21.7.012.2000 12V Relay SPDT DC 6A (Miniature) 32.21 60-4087 1.59000 Finder 1 /finder-32-21-7-012-2000-12v-relay-spdt-dc-6a-miniature-32-21-60-4087
Finder 32.21.7.024.2000 24V Relay SPDT DC 6A (Miniature) 32.21

Order Code: 60-4088

MPN: 32.21.7.024.2000

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 8.3mA
  • Coil Resistance : 2880Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.10 £1.76 £1.59
In Stock
Same day despatch
Finder 32.21.7.024.2000 24V Relay SPDT DC 6A (Miniature) 32.21 60-4088 1.59000 Finder 2 /finder-32-21-7-024-2000-24v-relay-spdt-dc-6a-miniature-32-21-60-4088
Dimensions20.3mm (L) x 10.2mm (W) x 10.7mm (H)
Contact arrangement1 CO
Contact rating6A at 240V AC
Contact arrangementSingle pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time6ms
Finder part No's.32.21.7.005.200060-4086
32.21.7.012.200060-4087
32.21.7.024.200060-4088
32.21.7.048.200060-4089


Be the first to ask a question

v 3.0

loading