Finder DC Solid State SPST 2A Relays


Finder DC Solid State SPST 2A Relays

A series of slim solid state single pole relays.

  • PCB mounting
  • 1 NO (SPST-NO)
  • Ultra-long working life
  • High speed
  • Reliable
  • Switching up to 2A at 24V DC
  • Ultra-slim 5mm wide
  • Ambient temperature –20°C to +60°C
  • Silent switching
  • Finder 34 series


 
Finder 34.81.7.024.9024 24V Relay SPST DC 2A (Solidstate)

Order Code: 60-4084

MPN: 34.81.7.024.9024

Finder
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 7.1mA
  • Coil Resistance : 3200Ω
  • Switching Voltage Max (AC) : 240VAC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 10+ 50+
£11.33 £10.98 £10.88
In Stock
Same day despatch
Finder 34.81.7.024.9024 24V Relay SPST DC 2A (Solidstate) 60-4084 10.88000 Finder 1 /finder-34-81-7-024-9024-24v-relay-spst-dc-2a-solidstate-60-4084
Finder 34.81.7.060.9024 Solid State Relay 24VDC 2A SPST-NO

Order Code: 51-0544

MPN: 34.81.7.060.9024

Finder
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 72VDC
  • Coil Current : 7mA
  • Impedance : 3200Ω
  • Switching Voltage Max (AC) : 24VDC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 20+ 100+
£11.67 £10.36 £9.32
Available to order
Despatched 5-7 working days
Finder 34.81.7.060.9024 Solid State Relay 24VDC 2A SPST-NO 51-0544 9.32000 Finder 1 /finder-34-81-7-060-9024-solid-state-relay-24vdc-2a-spst-no-51-0544
Dimensions28mm (L) x 5mm (W) x 15.5mm (H)
Contact Rating2A at 24V DC
Contact ArrangementSingle pole
Contact materialStandard AgSnO2 (silver tin oxide)
Dielectric strengthOutput is rated at 2.5kV.
Operate/release time6ms/2ms
Mechanical lifeUltra-long (solid state)
Finder part No's.34.81.7.024.902460-4084
34.81.7.024.824060-4085
34.81.7.060.902451-0544


Be the first to ask a question

v 3.0

loading