Finder 43.41.7.024.2300 24V Relay SPST DC 10A (43.41 Series)



Finder
Finder

MPN : 43.41.7.024.2300


You may also like
Finder 43.41.7.024.2300 24V Relay SPST DC 10A (43.41 Series)
Image Representative of range.

Order Code:

60-4076

 


Price per unit
QtyEx Vat
20+£2.15
25+£1.92
100+£1.74
250+£1.62
MOQ is 20


Available to order
Despatched 1-2 months



 
The Finder 24V Relay SPST DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.
  • 1 NO (SPST-NO)
  • 10A/ 240V
  • 5mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
  • PCB mounting

Dimensions:30.2mm (L) x 10.2mm (W) x 15.4mm (H)
Contact Rating:10/15A at 240V AC
Contact Arrangement:Single pole
Contact Material:Standard AgCdO (Silver-based composite Material)
Mechanical life:>10 x 106 cycles
Operate/release time:6ms/2ms



Be the first to ask a question

v 3.0

loading