RVFM Miniature 5A DPDT Relay


RVFM Miniature 5A DPDT Relay

A low cost double pole changeover relay in a low profile package, for mounting on printed circuit boards.

  • Low power consumption typically 500mW
  • Washable construction


 
RVFM TR99-6VDC-SB-CD Miniature DPDT 5A Relay 6V

Order Code: 60-0405

MPN: TR99-6VDC-SB-CD

RVFM
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 6VDC
  • Coil Current : 75mA
  • Coil Resistance : 80Ω
  • Switching Voltage Max (AC) : 110VAC
  • Switching Current Max : 5A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.73 £1.43 £1.21
In Stock
Same day despatch
RVFM TR99-6VDC-SB-CD Miniature DPDT 5A Relay 6V 60-0405 1.21000 RVFM 1 /rvfm-tr99-6vdc-sb-cd-miniature-dpdt-5a-relay-6v-60-0405
RVFM TR99-12VDC-SB-CD Miniature DPDT 5A Relay 12V

Order Code: 60-0415

MPN: TR99-12VDC-SB-CD

RVFM
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 37.5mA
  • Coil Resistance : 320Ω
  • Switching Voltage Max (AC) : 110VAC
  • Switching Current Max : 5A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.37 £1.12 £0.976
In Stock
Same day despatch
RVFM TR99-12VDC-SB-CD Miniature DPDT 5A Relay 12V 60-0415 0.97600 RVFM 1 /rvfm-tr99-12vdc-sb-cd-miniature-dpdt-5a-relay-12v-60-0415
Dimensions21.6 x 16.0 x 16.5mm
Contact rating5A at 28V DC or 110V AC
Contact materialSilver alloy
Contact arrangementDouble pole changeover
Coil voltages6V and 12V DC
Pickup voltage80% of rated voltage
Operating lifeMechanical:10 x 106 operations
Electrical:10 x 104 operations
Question by John | Product code: 60-0415
11 September 2013

Q Hello, Could you please tell me if this is a non latching relay. If it's not could you tell me which one would be a DPDT, nonlatching, 12v DC Relay? Kind regards, John
A Hi John. Thank you for your question. This is a non latching relay.


v 3.0

loading