+44 (0)1206 751166  
 

Molex 2.54mm KK PCB Connectors


High quality 2.54mm (0.1in) pitch PCB connectors from Molex.

  • Crimp terminal housing can be mated with either straight or right angled headers
  • Fitted with locking ramp
  • End stackable
  • Wire size 0.71 to 0.32mm² (22 to 30AWG)
  • Crimp terminals available separately
  • UL, CSA approved
  • Molex housing 22-01-2xx5 series, where xx is the number of ways
  • Molex terminal 08-50-0032


 
Voltage rating250V
Current rating2.5A
Housing materialWhite nylon (UL94V-0)
Terminal materialTin/lead plated brass
Terminal durability50 cycles
ApprovalsUL, CSA
Operating temperature0°C to +75°C
Question by Mike
28 January 2015

Q What is the part number of suitable straight headers to complement these connectors?
A Hi Mike. Thank you for your question. You can find the suitable straight headers here.

Question by Mike | Product code: 22-0820
01 April 2014

Q Which crimp terminals go with this product?
A Hi Mike. Thank you for your question. 22-0836 is the part required.

Question by Steve | Product code: 22-0836
13 November 2012

Q Which crimp tool is used with these terminals?
A Hi Steve, thanks for your question. The crimp tool you need is our part no 85-0262: https://www.rapidonline.com/Crimping-tool-for-PCB-connectors-30535 I hope this helps.

Question by Dave Hinchliffe
06 October 2011

Q Are the crimps included with the bodys?
A thanks for the enquiry crimps are not included these are available seperate

Question by Graham Warner | Product code: 22-0824
05 September 2011

Q Please advise correct crimping tool.for above item. Many Thanks Graham.
A the part number for the crimping tool is 85-0262


loading