Good Sky Miniature Relay SPDT 10A


Good Sky Miniature Relay SPDT 10A

Vertical PCB or socket mounting, general purpose DC relays with SPCO contacts, rated at 10A 250V AC with 5kV insulation and 8mm creepage and clearance.

  • Industry standard 3.5mm pitch pinning and silver cadmium contacts
  • UL, CSA and VDE approved


 
Good Sky MI-SS-106L 6V 10A SPDT Relay

Order Code: 60-4598

MPN: MI-SS-106L

Good Sky
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 6VDC
  • Coil Current : 120mA
  • Coil Resistance : 68Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.27 £1.12 £0.99
In Stock
Same day despatch
Good Sky MI-SS-106L 6V 10A SPDT Relay 60-4598 0.99000 Good Sky 1 /good-sky-mi-ss-106l-6v-10a-spdt-relay-60-4598
Good Sky MI-SS-112L 12V 10A SPDT Relay

Order Code: 60-4600

MPN: MI-SS-112L

Good Sky
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 60mA
  • Coil Resistance : 270Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 500+
£1.19 £1.05 £0.97 £0.94
In Stock
Same day despatch
Good Sky MI-SS-112L 12V 10A SPDT Relay 60-4600 0.94000 Good Sky 1 /good-sky-mi-ss-112l-12v-10a-spdt-relay-60-4600
Good Sky MI-SS-124L 24V 10A SPDT Relay

Order Code: 60-4602

MPN: MI-SS-124L

Good Sky
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 29.3mA
  • Coil Resistance : 1100Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.30 £1.14 £1.02
In Stock
Same day despatch
Good Sky MI-SS-124L 24V 10A SPDT Relay 60-4602 1.02000 Good Sky 2 /good-sky-mi-ss-124l-24v-10a-spdt-relay-60-4602
Dimensions29.1 x 13 x 20.6mm
Contact rating10A 250V AC
Contact arrangementSingle pole changeover
Contact materialSilver alloy
Operate/release time20ms/8ms max.
Coil consumption540mW
Temperature range–30°C to +55°C
GS part Nos.MI-SS-106L60-4598
MI-SS-112L60-4600
MI-SS-124L60-4602
Question by Nestor Beveridge | Product code: 60-4598
31 January 2012

Q I have an MI-SS-106L and wish to connect it whereby it is triggered by a transistor on a bread board. How do i connect it? Thanks
A Thanks for your enquiry. Due to the pin spacing dimensions you will struggle to insert this directly into a breadboard. I would suggest you solder wire leads to the relay pins and then use it as a remotely connected device by inserting the other end of the wire connections into the breadboard. This also has the advantage of not needing to have the load via the breadboard so you can use mains ( with suitable safety precautions). Ideally you can use a relay base to ensure better connections and for improved safety. Unfortunately we do not have bases for these style of relay. If this method suits you better I would suggest getting another relay that has a matching base available such as order codes 60-0905 (12VDC – other voltages available ) and 60-1730. They would also have to be remotely connected but would be much safer to use – particularly for a mains load


v 3.0

loading