This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

TruOhm CR25 0.25W Carbon Film Resistors Packs of 100

<p>Miniature high stability 0.25W carbon film resistors for industrial and consumer electronic equipment. A zero-Ohm resistor is also available which is a useful alternative to jumper or wire links on PCBs.</p>
  • 5% tolerance
  • 0.25W rated
  • Supplied in packs of 100 or boxes of 1000
Power rating0.25W
Resistance range0Ω – 10MΩ
Tolerance±5%
Temperature coefficient±400 ppm/°C
Operating voltage max.300V
Temperature range–25°C to +70°C
Dimensionsbody6.5 x 2.3mm
leads30 x 0.6mm


13 August 2014 Question by: jim | Product code: 62-0350
Q. What is the colour band for this resistor?
A. Hi Jim. Thank you for your question. Brown, Green, Brown is the colour coding for a 150 ohm resistor.


10 July 2014 Question by: jim | Product code: 62-0365
Q. what are the colour bars
A. Hi Jim. Thank you for your question. The colour bars would be yellow, violet, brown and gold for a 5% version.


05 May 2014 Question by: Luke | Product code: 62-0370
Q. These are really cheap and look really good value but are they reliable in comparison to the other resistors on the website? And do they keep to the resistance it says it will?
A. Hi Luke. Thank you for your question. These are a high quality carbon film resistor that if used within their power rating will remain within their resistance tolerance for many years.


23 April 2012 Question by: barz | Product code: 62-0307
Q. how many 2.2 ohm resistors are in this pack. thanks
A. Thanks for your enquiry Barz. These resistors are supplied in packs of 100.