Takamisawa Microminiature 2A DPDT Relays


Takamisawa Microminiature 2A DPDT Relays

A range of very low profile, high sensitivity, 2-pole changeover relays, in a compact fully sealed package.

  • 5 or 12V DC coil voltage
  • Micro-miniature relay
  • DPDT contact
  • 125V AC / 110V DC contact voltage
  • 2A contact current
  • 62.5VA / 30W load
  • 6ms operate time
  • 4ms release time
  • Gold over silver contact
  • 2.54mm pitch
  • 14mm long, 9mm wide, 5mm high
  • 1.2g weight
  • Conform to FCC part 68
  • Withstands surges of 1500V
  • UL and CSA approved


 
Takamisawa A5-WK 5V 2A DPDT Micro Relay

Order Code: 60-4030

MPN: A-5-W-K

Takamisawa
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 5VDC
  • Coil Current : N/A
  • Coil Resistance : 178Ω
  • Switching Voltage Max (AC) : 125VAC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.83 £1.60 £1.38
In Stock
Same day despatch
Takamisawa A5-WK 5V 2A DPDT Micro Relay 60-4030 1.38000 Takamisawa 1 /takamisawa-a5-wk-5v-2a-dpdt-micro-relay-60-4030
Takamisawa A12-WK 12V DPDT Micro Relay

Order Code: 60-4032

MPN: A-12-W-K

Takamisawa
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : N/A
  • Coil Resistance : 1028Ω
  • Switching Voltage Max (AC) : 125VAC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.04 £1.74 £1.55
In Stock
Same day despatch
Takamisawa A12-WK 12V DPDT Micro Relay 60-4032 1.55000 Takamisawa 1 /takamisawa-a12-wk-12v-dpdt-micro-relay-60-4032
Dimensions14 x 9 x 4.75mm
Contact rating:2A 30V DC, 0.5 A 125V AC
Maximum switching:Power30W DC
Voltage220V DC, 250V AC
Current2A
Contact arranementDouble pole changeover
Contact materialGold overlay silver alloy
Operate/release time6ms/4ms
Coil consumption140mW
Operating temperature–40°C to +85°C
Takamisaswa part nos.A5-WK (60-4030)
A12-WK (60-4032)


Be the first to ask a question

v 3.0

loading