Rapid Dual Rail 1A Power Supply



Rapid
Rapid



You may also like
Rapid Dual Rail 1A Power Supply

Order Code:

85-1715

 


Price per unit
QtyEx Vat
1+£96.34


In Stock
Same day despatch



 
A versatile supply offering a wide range of stabilised DC voltages in both single and dual rail mode. The use of separate 4mm terminals for each of the positive and negative outputs gives the user eleven single rail voltages ranging from 3V to 30V and 33 dual rail voltages (symmetrical and asymmetrical) in the range 5-0-5V to 15-0-15V.
  • A maximum of 1A per rail is available
  • All outputs are short circuit protected
  • The supply is enclosed in a sturdy steel case which is fitted with a carry handle
  • Supplied with mains lead and a comprehensive user manual
  • This unit will find a ready home in R + D test laboratories and education
  • Dimensions 140 x 125 x 240mm

Output voltage+15, +12, +5, 0, –5, –12, –15V
Output current1A max per rail
Overload and short circuit protected
Load regulation0.1%
Line regulation0.05%
Ripple5mV rms max
Mains input210-250V 50/60Hz
Weight1.65kg



Be the first to ask a question

v 3.0

loading