Murata Low Current Radial Lead Inductors


Murata Low Current Radial Lead Inductors

This series of miniature radial lead small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and general applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.

  • Lead pitch 3mm
  • Height 11mm
  • Diameter 6.5mm
  • Lead length 25mm


 
Murata PS 22R103C 10µH ±10% Radial Leaded inductor

Order Code: 88-1600

MPN: 22R103C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 1.5A
  • DC Resistance : 70mΩ
  • Height : 8.2mm
  • Inductance : 10uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.75 £0.60 £0.47
In Stock
Same day despatch
Murata PS 22R103C 10µH ±10% Radial Leaded inductor 88-1600 0.47000 Murata PS 1 /murata-ps-22r103c-10-h-10-radial-leaded-inductor-88-1600
Murata PS 22R223C 22µH ±10% Radial Leaded inductor

Order Code: 88-1610

MPN: 22R223C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 1A
  • DC Resistance : 0.11R
  • Height : 8.2mm
  • Inductance : 22uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+
£0.89 £0.60
In Stock
Same day despatch
Murata PS 22R223C 22µH ±10% Radial Leaded inductor 88-1610 0.60000 Murata PS 1 /murata-ps-22r223c-22-h-10-radial-leaded-inductor-88-1610
Murata PS 22R333C 33µH ±10% Radial Leaded inductor

Order Code: 88-1615

MPN: 22R333C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 0.92A
  • DC Resistance : 0.15R
  • Height : 8.2mm
  • Inductance : 33uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R333C 33µH ±10% Radial Leaded inductor 88-1615 0.52000 Murata PS 2 /murata-ps-22r333c-33-h-10-radial-leaded-inductor-88-1615
Murata PS 22R473C 47µH ±10% Radial Leaded inductor

Order Code: 88-1620

MPN: 22R473C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 0.78A
  • DC Resistance : 0.28R
  • Height : 8.2mm
  • Inductance : 47uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R473C 47µH ±10% Radial Leaded inductor 88-1620 0.52000 Murata PS 3 /murata-ps-22r473c-47-h-10-radial-leaded-inductor-88-1620
Murata PS 22R104C 100µH ±10% Radial Leaded inductor

Order Code: 88-1630

MPN: 22R104C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 0.66A
  • DC Resistance : 0.5R
  • Height : 8.2mm
  • Inductance : 100uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R104C 100µH ±10% Radial Leaded inductor 88-1630 0.52000 Murata PS 4 /murata-ps-22r104c-100-h-10-radial-leaded-inductor-88-1630
Murata PS 22R224C 220µH ±10% Radial Leaded inductor

Order Code: 88-1640

MPN: 22R224C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 0.44A
  • DC Resistance : 1.05R
  • Height : 8.2mm
  • Inductance : 220uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R224C 220µH ±10% Radial Leaded inductor 88-1640 0.52000 Murata PS 5 /murata-ps-22r224c-220-h-10-radial-leaded-inductor-88-1640
Murata PS 22R474C 470µH ±10% Radial Leaded inductor

Order Code: 88-1650

MPN: 22R474C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 0.31A
  • DC Resistance : 1.87R
  • Height : 8.2mm
  • Inductance : 470uH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R474C 470µH ±10% Radial Leaded inductor 88-1650 0.52000 Murata PS 6 /murata-ps-22r474c-470-h-10-radial-leaded-inductor-88-1650
Murata PS 22R105C 1mH ±10% Radial Leaded inductor

Order Code: 88-1660

MPN: 22R105C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 0.17A
  • DC Resistance : 3.8R
  • Height : 8.2mm
  • Inductance : 1mH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R105C 1mH ±10% Radial Leaded inductor 88-1660 0.52000 Murata PS 7 /murata-ps-22r105c-1mh-10-radial-leaded-inductor-88-1660
Murata PS 22R475C 4.7mH ±10% Radial Leaded inductor

Order Code: 88-1674

MPN: 22R475C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 90mA
  • DC Resistance : 12R
  • Height : 8.2mm
  • Inductance : 4.7mH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.89 £0.60 £0.52
In Stock
Same day despatch
Murata PS 22R475C 4.7mH ±10% Radial Leaded inductor 88-1674 0.52000 Murata PS 8 /murata-ps-22r475c-4-7mh-10-radial-leaded-inductor-88-1674
Murata PS 22R106C 10mH ±10% Radial Leaded inductor

Order Code: 88-1676

MPN: 22R106C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 70mA
  • DC Resistance : 30R
  • Height : 8.2mm
  • Inductance : 10mH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.90 £0.75 £0.65
In Stock
Same day despatch
Murata PS 22R106C 10mH ±10% Radial Leaded inductor 88-1676 0.65000 Murata PS 9 /murata-ps-22r106c-10mh-10-radial-leaded-inductor-88-1676
Murata PS 22R336C 33mH ±10% Radial Leaded inductor

Order Code: 88-1682

MPN: 22R336C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 40mA
  • DC Resistance : 95R
  • Height : 8.2mm
  • Inductance : 33mH
  • Inductance Tolerance : 10%
  • ROHS : Compliant

MOQ: 100

Sold in multiples of: 100

Price per unit
100+
£0.65
In Stock
Same day despatch
Murata PS 22R336C 33mH ±10% Radial Leaded inductor 88-1682 0.65000 Murata PS 10 /murata-ps-22r336c-33mh-10-radial-leaded-inductor-88-1682
Murata PS 22R476C 47mH ±10% Radial Leaded inductor

Order Code: 88-1684

MPN: 22R476C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 30mA
  • DC Resistance : 115R
  • Height : 8.2mm
  • Inductance : 47mH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.90 £0.75 £0.65
In Stock
Same day despatch
Murata PS 22R476C 47mH ±10% Radial Leaded inductor 88-1684 0.65000 Murata PS 11 /murata-ps-22r476c-47mh-10-radial-leaded-inductor-88-1684
Murata PS 22R686C 68mH ±10% Radial Leaded inductor

Order Code: 88-1686

MPN: 22R686C

Murata PS
  • Core Material : Ferrite
  • DC Current Max : 20mA
  • DC Resistance : 220R
  • Height : 8.2mm
  • Inductance : 68mH
  • Inductance Tolerance : 10%
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£0.90 £0.75 £0.65
In Stock
Same day despatch
Murata PS 22R686C 68mH ±10% Radial Leaded inductor 88-1686 0.65000 Murata PS 12 /murata-ps-22r686c-68mh-10-radial-leaded-inductor-88-1686
LRdcImaxOrder code
10µH0.07Ω1.5A88-1600
22µH0.11Ω1.0A88-1610
33µH0.15Ω0.92A88-1615
47µH0.28Ω0.78A88-1620
68µH0.30Ω0.77A88-1625
100µH0.50Ω0.66A88-1630
150µH0.54Ω0.52A88-1635
220µH1.05Ω0.44A88-1640
470µH1.87Ω0.31A88-1650
1.0mH3.50Ω0.17A88-1660
4.7mH12.0Ω0.09A88-1674
10.0mH30.0Ω0.07A88-1676
33.0mH95.0Ω0.04A88-1682
47.0mH115.0Ω0.03A88-1684
68.0mH220.0Ω0.02A88-1686
Question by Charlie | Product code: 88-1660
18 February 2013

Q I have read your answer to my question on the inductor marked 105C and it does not help.... the 105C is a 1mH inductor, that means that the code must 10 x 10^5 NANO henries However, the inductors marked 106 are 100uH so they are using 10 x10^6 WHAT ? It cannot be NANO. We have been pondering in the office and wonder if a 22uH inductor would have a code of 227 ? If it does, the code reads as first two digits give HUNDREDS then the next is the NEGATIVE power. Which seems nuts.
A Hi Charlie. Thank you for your question. The designation code does follow the usual protocol - but admittedly the use of mH (millihenry) is confusing.

Question by charlie | Product code: 88-1660
15 February 2013

Q Why does this range have its own coding? All other inductors use the code digit, digit, multiplier IN UH
A Hi Charlie. Thank you for your question. This range does have its own coding - the 22R is the series - then the 105 indicates the value by the usual system. For some reason they have been described in milli Henry (mH) rather than a higher equivalent value in micro Henry (uH) but both are the same.


v 3.0

loading