+44 (0)1206 751166  
 

TruConnect Low Profile Turned Pin DIL Sockets


Low profile high-quality machined contact DIL sockets. Each socket is fitted with gold-plated copper alloy contacts in a thermoplastic housing.

  • Moulded in black glass-filled flame retardant polyester
  • Height above PCB 4.3mm


 
Insulator materialGlass filled polyester
Rated UL94V-0
Contact materialinner4 finger gold plated beryllium copper
outerTin plated brass
Current rating1A
Contact resistance10mΩ max.
Insulation resistance1 x 109Ω min.
Dielectric strength1000V
Operating temperature–55°C to +125°C
Question by Janet Spindlow | Product code: 22-1727
15 March 2012

Q Can you confirm the length of this component is 30mm and width 17.7 Regards Janet
A Hi Janet, thanks for your question. I can confirm the length of this 24-pin turned pin socket is 30.5mm and the width is 17.7mm.


loading