Harting Class 2 DIN41612 Connectors


Harting Class 2 DIN41612 Connectors

High quality DIN41612 connectors offered in a wide range of styles.

  • Class 2 category (400 mating cycles minimum)
  • Types B + C
  • 2-row (B body) and 3-rows (C body) 90° PCB mounting plugs and matching straight sockets
  • Either 4mm PCB or 13mm wire-wrap pins


 
Harting 0902 164 6921 Class 2 Connector Row 64 Way PCB Plug

Order Code: 19-2554

MPN: 0902 164 6921

Harting
  • Contact Material : Brass
  • Contact Plating : Gold over Nickel
  • Current Rating : 2A
  • Gender : Plug
  • Height : 8.6mm
  • Length : 94mm
  • ROHS : Compliant
Price per unit
1+ 10+ 50+ 100+
£3.23 £2.86 £2.49 £2.19
Available to order
Despatched 1-2 months
Harting 0902 164 6921 Class 2 Connector Row 64 Way PCB Plug 19-2554 2.19000 Harting 1 /harting-0902-164-6921-class-2-connector-row-64-way-pcb-plug-19-2554
Harting 0973 264 6801 Class 2 Connector 3 Row 64 Way PCB Socket

Order Code: 19-2596

MPN: 0973 264 6801

Harting
  • Contact Material : Phosphor Bronze
  • Contact Plating : Gold over Nickel
  • Current Rating : 2A
  • Gender : Socket
  • Length : 95mm
  • Number of Rows : 3
  • ROHS : Compliant
Price per unit
1+ 10+ 50+ 100+
£7.54 £6.59 £5.65 £5.33
Available to order
Despatched 1-2 months
Harting 0973 264 6801 Class 2 Connector 3 Row 64 Way PCB Socket 19-2596 5.33000 Harting 1 /harting-0973-264-6801-class-2-connector-3-row-64-way-pcb-socket-19-2596
Harting 0973 196 6903 Class 2 Connector 3 Row 96 Way PCB Plug

Order Code: 19-2598

MPN: 0973 196 6903

Harting
  • Contact Material : Brass
  • Contact Plating : Gold over Nickel
  • Current Rating : 2A
  • Gender : Plug
  • Height : 11.6mm
  • Length : 95mm
  • ROHS : Compliant

MOQ: 20

Price per unit
20+ 50+ 100+
£4.63 £4.39 £3.68
Available to order
Despatched 1-2 months
Harting 0973 196 6903 Class 2 Connector 3 Row 96 Way PCB Plug 19-2598 3.68000 Harting 2 /harting-0973-196-6903-class-2-connector-3-row-96-way-pcb-plug-19-2598
Contact materialPlugBrass
SocketPhosphor bronze
Contact platingGold over nickel
Insulator resistanceGlass filled polyester (PBT UL94V-0)
Insulation resistance1012Ω
Contact material15mΩ
Contact rating2A
Insertion/extraction force95g per contact
Mating/cycle life400
Test voltage1kV
Temperature range–65°C to +125°C
FixingOverallWidth
centreslengthtype Btype Cdepth
Plugs88.9 x 2.5 dia948.511.113
Sockets90 x 2.8 dia958.110.611.6


Be the first to ask a question

v 3.0

loading