TruConnect 6.35mm PCB Jack Sockets


TruConnect 6.35mm PCB Jack Sockets

A PCB mounted jack socket to suit 6.35mm (¼in) jack plug available with switched normally closed contacts available in 2-pole or 3-pole options.

  • Plastic threaded bush and fixing nut
  • Panel cut-out 11.2mm


 
TruConnect 2 Pole PCB Standard Jack Socket

Order Code: 20-1390

TruConnect
  • Colour : Black
  • Connector Size : 6.35mm
  • Contact Material : PBS
  • Contact Plating : Ni/Ag
  • Gender : Socket
  • Height : 15.5mm
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.566 £0.445 £0.386
In Stock
Same day despatch
TruConnect 2 Pole PCB Standard Jack Socket 20-1390 0.38600 TruConnect 1 /truconnect-2-pole-pcb-standard-jack-socket-20-1390
TruConnect 3 Pole PCB Standard Jack Skt

Order Code: 20-1395

TruConnect
  • Colour : Black
  • Connector Size : 6.35mm
  • Contact Material : PBS
  • Contact Plating : Ni/Ag
  • Gender : Socket
  • Height : 15.5mm
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.575 £0.447 £0.40
In Stock
Same day despatch
TruConnect 3 Pole PCB Standard Jack Skt 20-1395 0.40000 TruConnect 1 /truconnect-3-pole-pcb-standard-jack-skt-20-1395
Question by Tony | Product code: 20-1390
16 September 2013

Q Please confirm, these are **mono** with 2 switched contacts that break when the jack is inserted. If not then suggestions for same please please? TIA
A Hi Tony. Than you for your question. The socket 20-1390 is a mono 6.35mm jack socket with two normally closed switched contacts that both open once a plug is inserted.

Question by MAX
20 December 2012

Q Hi, Sent a question about above product and you requested more info. So, the product 6.35mm jack socket comes with a locking ring in black plastic. I have equipment that has RED and BLUE locking rings for identification of different voltages. I am trying to source a supplier of the RED and BLUE locking rings. Thanks MAX
A Hi Max, unfortunately we do not supply suitable red and blue locking rings.


v 3.0

loading