Omron Miniature Relay SPDT 8A


Omron Miniature Relay SPDT 8A

Miniature 8A SPDT PCB mounting power relays.

  • Environmentally-friendly cadmium-free contacts
  • 4kV dielectric strength
  • 8mm creepage and clearance
  • Fully sealed package
  • Low power consumption 220mW
  • Omron G6RN-1 series


 
Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC

Order Code: 60-4134

MPN: G6RN-1-12DC

Omron
  • Contact Configuration : SPCO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 18.3mA
  • Coil Resistance : 655Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£3.00 £2.69 £2.53
In Stock
Same day despatch
Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC 60-4134 2.53000 Omron 1 /omron-g6rn-1-12dc-spco-pcb-relay-8a-12vdc-60-4134
Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC

Order Code: 60-4136

MPN: G6RN-1-24DC

Omron
  • Contact Configuration : SPCO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 9.2mA
  • Coil Resistance : 2620Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.70 £1.48 £1.31
In Stock
Same day despatch
Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC 60-4136 1.31000 Omron 1 /omron-g6rn-1-24dc-spco-pcb-relay-8a-24vdc-60-4136
Dimensions28.5 x 15 x 10mm
Contact rating8A
Contact arrangementSingle pole changeover
Contact material0.35µ gold plated silver nickel
Operate/release time6ms/3ms
Resistance5V DC114Ω
12V DC655Ω
24V DC2620Ω
Coil consumption220mW
Temperature range–40°C to +85°C
ApprovalsUL, CSA, VDE


Be the first to ask a question

v 3.0

loading