Subminiature Power Relays SPDT 10A


Subminiature Power Relays SPDT 10A

Subminiature, plastic sealed 10A SPDT PCB mounting power relays that are available in 12V and 24V fully sealed packages or 12V flox protection package.

  • Subminiature 'sugar cube' relay
  • High withstand impulse voltage 4kV
  • High sensitivity 400mW
  • Omron G5LE series


 
Omron G5LE-14-12DC 12VDC 10A SPDT Relay G5LE-14

Order Code: 60-4196

MPN: G5LE-14-12DC

Omron
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 33.3mA
  • Coil Resistance : 360Ω
  • Switching Voltage Max (AC) : 120VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.97 £1.78 £1.68
In Stock
Same day despatch
Omron G5LE-14-12DC 12VDC 10A SPDT Relay G5LE-14 60-4196 1.68000 Omron 1 /omron-g5le-14-12dc-12vdc-10a-spdt-relay-g5le-14-60-4196
Omron G5LE-1-12DC 12V 10A SPDT PCB Relay

Order Code: 60-4197

MPN: G5LE-1-12DC

Omron
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 33.3mA
  • Coil Resistance : 360Ω
  • Switching Voltage Max (AC) : 120VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£0.961 £0.878 £0.821 £0.765
Out of Stock
Stock due in 5-7 working days
Omron G5LE-1-12DC 12V 10A SPDT PCB Relay 60-4197 0.76500 Omron 1 /omron-g5le-1-12dc-12v-10a-spdt-pcb-relay-60-4197
Omron G5LE-14-24VDC 24V DC 10A SPDT Relay G5LE-14

Order Code: 60-4198

MPN: G5LE-14-24VDC

Omron
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 16.7mA
  • Coil Resistance : 1440Ω
  • Switching Voltage Max (AC) : 120VAC
  • Switching Current Max : 10A
  • ROHS : Compliant

MOQ: 20

Price per unit
20+ 25+ 100+ 250+
£1.97 £1.78 £1.68 £1.53
Available to order
Despatched 1-2 weeks
Omron G5LE-14-24VDC 24V DC 10A SPDT Relay G5LE-14 60-4198 1.53000 Omron 2 /omron-g5le-14-24vdc-24v-dc-10a-spdt-relay-g5le-14-60-4198
Dimensions21.6 x 18.5 x 15.6mm
Contact rating10A
Contact arrangementSingle pole changeover
Contact materialsilver-tin-dioxide
Operate/release time10ms/5ms
Resistance12V DC360Ω
24V DC1440Ω
Coil consumption400mW
Temperature range–40°C to +85°C
ApprovalsUL, CSA, TUV


Be the first to ask a question

v 3.0

loading