Miniature Power Relays DPDT 8A


Miniature Power Relays DPDT 8A

Low profile 8A DPDT lead and cadmium-free PCB mounting power relays.

  • Maximum height 15.7mm
  • Lead-free with cadmium-free contacts
  • Creepage and clearance 10mm
  • High sensitivity 400mW
  • Omron G2RL-2 series


 
Omron G2RL-2-5DC DPDT PCB Relay 8A 5VDC

Order Code: 60-2448

MPN: G2RL-2-5DC

Omron
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 80mA
  • Coil Resistance : 62.5Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.17 £1.92 £1.70
Out of Stock
Stock due in less than 1 month
Omron G2RL-2-5DC DPDT PCB Relay 8A 5VDC 60-2448 1.70000 Omron 1 /omron-g2rl-2-5dc-dpdt-pcb-relay-8a-5vdc-60-2448
Omron G2RL-2-12DC DPCO PCB Relay 8A 12VDC

Order Code: 60-1090

MPN: G2RL-2-12DC

Omron
  • Contact Configuration : DPCO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 80mA
  • Coil Resistance : 360Ω
  • Switching Voltage Max (AC) : 440VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.17 £1.92 £1.70
In Stock
Same day despatch
Omron G2RL-2-12DC DPCO PCB Relay 8A 12VDC 60-1090 1.70000 Omron 1 /omron-g2rl-2-12dc-dpco-pcb-relay-8a-12vdc-60-1090
Omron G2RL-2-24DC DPCO PCB Relay 8A 24VDC

Order Code: 60-2446

MPN: G2RL-2-24DC

Omron
  • Contact Configuration : DPCO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 16.7mA
  • Coil Resistance : 1440Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.39 £2.09 £1.86
In Stock
Same day despatch
Omron G2RL-2-24DC DPCO PCB Relay 8A 24VDC 60-2446 1.86000 Omron 2 /omron-g2rl-2-24dc-dpco-pcb-relay-8a-24vdc-60-2446
Coil voltageContact configurationContact current @250V ACContact current @24V DCOperate time (max.)Coil resistanceCoil powerDimensionsOrder code
5VDCDPDT8A8A15ms62.5Ω400mW29 x 12.7 x 15.7mm60-2448
12VDCDPCO8A8A15ms

360Ω

400mW29 x 12.7 x 15.7mm60-1090
24VDCDPCO8A8A15ms1440Ω400mW29 x 12.7 x 15.7mm60-2446


Be the first to ask a question

v 3.0

loading