Relay Module 6A SPDT


Relay Module 6A SPDT

6A SPDT 35mm DIN rail mounting relay interface modules from Finder.

  • Coil indication
  • Protection circuit
  • Fitted with retaining clip
  • Marker tag and jumper busbar available


 
Finder 38.51.7.012.0050 12V Relay 6A Interface Module 38.51

Order Code: 60-1750

MPN: 38.51.7.012.0050

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 15.2mA
  • Coil Resistance : N/A
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£8.23 £7.69 £7.02
In Stock
Same day despatch
Finder 38.51.7.012.0050 12V Relay 6A Interface Module 38.51 60-1750 7.02000 Finder 1 /finder-38-51-7-012-0050-12v-relay-6a-interface-module-38-51-60-1750
Finder 38.51.7.024.0050 24V Relay 6A Interface Module 38.51

Order Code: 60-1752

MPN: 38.51.7.024.0050

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 10.4mA
  • Coil Resistance : N/A
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£8.07 £7.39 £6.82
In Stock
Same day despatch
Finder 38.51.7.024.0050 24V Relay 6A Interface Module 38.51 60-1752 6.82000 Finder 1 /finder-38-51-7-024-0050-24v-relay-6a-interface-module-38-51-60-1752
Finder 38.51.0.240.0060 230VAC Relay 6A Interface Module 38.51

Order Code: 60-1758

MPN: 38.51.0.240.0060

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 230VAC
  • Coil Current : 4mA
  • Coil Resistance : N/A
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 6A
  • ROHS : Compliant

MOQ: 10

Price per unit
10+ 25+ 50+ 100+
£9.93 £9.02 £8.44 £7.96
Available to order
Despatched 1-2 weeks
Finder 38.51.0.240.0060 230VAC Relay 6A Interface Module 38.51 60-1758 7.96000 Finder 2 /finder-38-51-0-240-0060-230vac-relay-6a-interface-module-38-51-60-1758
Finder 093.64 Marker Tags 38 Series

Order Code: 60-1746

MPN: 093.64

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : N/A
  • Coil Current : N/A
  • Coil Resistance : N/A
  • Switching Voltage Max (AC) : N/A
  • Switching Current Max : N/A
  • ROHS : Compliant

MOQ: 10

Price per unit
10+ 25+ 50+
£3.74 £3.54 £3.38
Available to order
Despatched 1-2 weeks
Finder 093.64 Marker Tags 38 Series 60-1746 3.38000 Finder 3 /finder-093-64-marker-tags-38-series-60-1746
Finder 093.20 Jumper Link BUSBar 38 Series

Order Code: 60-1748

MPN: 093.20

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : N/A
  • Coil Current : N/A
  • Coil Resistance : N/A
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 36A
  • ROHS : Compliant
Price per unit
1+ 25+ 50+
£2.05 £1.84 £1.64
In Stock
Same day despatch
Finder 093.20 Jumper Link BUSBar 38 Series 60-1748 1.64000 Finder 4 /finder-093-20-jumper-link-busbar-38-series-60-1748
ContactSPDT
Current rating6A
Voltage rating250V
Rated power300mW
Operate/release time7/11mS
Dimensions6 x 75 x 87mm
Operating temperature–40°C to +55°C
Protection categoryIP20
ApprovalsUL,VDE
Order CodeFinder part No.s
60-175038.51.7.012.0050
60-175238.51.7.024.0050
60-175438.51.7.048.0050
60-175638.51.0.125.0050
60-175838.51.0.230.0050
60-1746093.64
60-1748093.20


Be the first to ask a question

v 3.0

loading