Peak LCR40 Atlas LCR Tester



Peak
Peak

MPN : LCR40


You may also like
Peak LCR40 Atlas LCR Tester

Order Code:

85-2070

 


Price per unit
QtyWasEx Vat
1+£67.50  £63.90
3+£0.00  £59.90


In Stock
Same day despatch



 

The Atlas LCR40 is an advanced instrument that greatly simplifies the testing of passive components. Traditional LCR bridges are inherently complex and very time consuming to use.

The Atlas LCR40 does everything automatically, it tells you the component type in addition to component value data. What's more, the Atlas LCR40 automatically selects the best signal level and frequency for the particular component under test.

Just clip the universal test leads to your component and press the test button. In seconds, the Atlas LCR40 will identify the type of component (Inductor, Capacitor or Resistor) together with the component's main value. Additionally, further component data is also displayed, such as the DC resistance of an inductor.

The test frequency is automatically selected to suit the component under test and this is also confirmed on the scrollable display.

The Atlas LCR40 is supplied with our new detachable micro-hooks, allowing the use of the optional SMD Tweezers, clutch grabber and crocodile probes. Other accessories are available too, such as a added carry case, spare batteries and more.


  • Automatic component identification
  • Automatic test frequency selection (DC, 1kHz, 15kHz,200kHz)
  • Delayed or instant analysis (for hands free operation)
  • Auto power-OFF
  • Non-volatile probe and test lead compensation
  • Interchangeable probes sets
  • Automatic ranging and scaling with units display
  • 1% basic resistance accuracy
  • 1.5% basic inductance/capacitance accura

Automatic test frequency selectionDC, 1kHz, 15kHz and 200kHz
Nominal Accuracy, inductance±1% ±1.6µH
Nominal Accuracy, capacitance±1% ±0.3pF
Nominal Accuracy, resistance±1% ±0.6W
Inductance measuring range1µH to 10H
Capacitance measuring range0.4pF to 10,000µF
Resistance measuring range1Ω to 2MΩ
Height, external: 72mm 72mm
Width, external: 103mm103mm
Depth, external: 20mm 20mm
Temp, op. max: 40°C +40°C
Temp, op. min: 10°C +10°C
Peak SMD03M SMD Tweezer Probes for LCR/ESR (2mm connectors)

Order Code: 85-2095

MPN: SMD03M

Peak
  • ROHS : Compliant
Price per unit
1+ 3+
£15.00
£14.90
£14.50
In Stock
Same day despatch
Accessories Peak SMD03M SMD Tweezer Probes for LCR/ESR (2mm connectors) 85-2095 14.50000 Peak 1 /peak-smd03m-smd-tweezer-probes-for-lcr-esr-2mm-connectors-85-2095



Be the first to ask a question

v 3.0

loading