Finder Low Profile Relays SPDT 16A


Finder Low Profile Relays SPDT 16A

A range of single pole changeover relays.

  • Low profile
  • Contact rating of 16A
  • PCB mounting
  • Industry standard 5mm pinning
  • 6kV isolation between coil and contacts
  • Housed in a package sealed to IP50
  • Approved to VDE, UL,CSA standards


 
Finder 41.61.9.012.0010 12V Relay (Low Profile) SPDT 12A 41.61

Order Code: 60-0940

MPN: 41.61.9.012.0010

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 33.3mA
  • Coil Resistance : 360Ω
  • Switching Voltage Max (AC) : N/A
  • Switching Current Max : 30A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£3.19 £2.97 £2.69
In Stock
Same day despatch
Finder 41.61.9.012.0010 12V Relay (Low Profile) SPDT 12A 41.61 60-0940 2.69000 Finder 1 /finder-41-61-9-012-0010-12v-relay-low-profile-spdt-12a-41-61-60-0940
Finder 41.61.9.024.0010 24V Relay (Low Profile) SPDT 16A 41.61

Order Code: 60-0942

MPN: 41.61.9.024.0010

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 16.7mA
  • Coil Resistance : 1440Ω
  • Switching Voltage Max (AC) : N/A
  • Switching Current Max : 30A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£3.19 £2.66 £2.25
Limited, until stocks are exhausted
Same day despatch
Finder 41.61.9.024.0010 24V Relay (Low Profile) SPDT 16A 41.61 60-0942 2.25000 Finder 1 /finder-41-61-9-024-0010-24v-relay-low-profile-spdt-16a-41-61-60-0942
Dimensions29 x 12.7 x 15.7mm
Contact rating16A 250V
Contact arrangementsingle pole changeover
Contact materialsilver nickel
Operate/release time7mS/8mS
Coil consumption400mW
Resistance12v360Ω
24V1440Ω
48V5520Ω
Temperature range–40°C to +85°C
ApprovalsVDE, UL, CSA
Finder part Nos.12V4161.9012.0010
24V4161.9024.010


Be the first to ask a question

v 3.0

loading