Finder Low Profile Relay SPCO 12A


Finder Low Profile Relay SPCO 12A

A range of low profile, single pole changeover relays with a contact rating of 12A.

  • PCB mounting relays on an industry standard 3.5mm pinning
  • 6kV isolation between coil and contacts
  • Housed in a package sealed to IP50


 
Finder 41.31.9.012.0010 12V Relay (Low Profile) SPDT 12A 41.31

Order Code: 60-4330

MPN: 41.31.9.012.0010

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 33.3mA
  • Coil Resistance : 360Ω
  • Switching Voltage Max (AC) : 400VAC
  • Switching Current Max : 25A
  • ROHS : Compliant

MOQ: 20

Price per unit
20+ 25+ 100+ 250+
£2.15 £1.92 £1.69 £1.53
Available to order
Despatched 1-2 weeks
Finder 41.31.9.012.0010 12V Relay (Low Profile) SPDT 12A 41.31 60-4330 1.53000 Finder 1 /finder-41-31-9-012-0010-12v-relay-low-profile-spdt-12a-41-31-60-4330
Finder 41.31.9.024.0010 24V Relay (Low Profile) SPDT 12A 41.31

Order Code: 60-4332

MPN: 41.31.9.024.0010

Finder
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 16.7mA
  • Coil Resistance : 1400Ω
  • Switching Voltage Max (AC) : 400VAC
  • Switching Current Max : 25A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£2.20 £2.04 £1.92
In Stock
Same day despatch
Finder 41.31.9.024.0010 24V Relay (Low Profile) SPDT 12A 41.31 60-4332 1.92000 Finder 1 /finder-41-31-9-024-0010-24v-relay-low-profile-spdt-12a-41-31-60-4332
Dimensions29 x 12.7 x 15.7mm
Contact rating12A 250V
Contact arrangementsingle pole changeover
Contact materialsilver nickel
Operate/release time7mS/8mS
Coil consumption400mW
Resistance12V360Ω
24V1400Ω
48V5520Ω
Temperature range–40°C to +85°C
ApprovalsVDE, UL, CSA
Finder part Nos.
12V4131.9012.0010
24V4131.9024.0010
48V4131.9048.0010


Be the first to ask a question

v 3.0

loading