Finder Miniature Relay SPCO 10A


Finder Miniature Relay SPCO 10A

A range of miniature single pole changeover relays rated at 10A.

  • PCB mounting relays housed in a compact 'sugar cube' package
  • Sealed to IP67
  • 4kV insulation between coil and contacts


 
Finder 36.11.9.005.4001 PCB Mount Relay 10A 5VDC SPDT-CO

Order Code: 49-4254

MPN: 36.11.9.005.4001

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 72mA
  • Coil Resistance : 130Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 15A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£0.857 £0.76 £0.686
In Stock
Same day despatch
Finder 36.11.9.005.4001 PCB Mount Relay 10A 5VDC SPDT-CO 49-4254 0.68600 Finder 1 /finder-36-11-9-005-4001-pcb-mount-relay-10a-5vdc-spdt-co-49-4254
Finder 36.11.9.006.4011 PCB Mount Relay 6VDC 10A SPDT

Order Code: 51-0532

MPN: 36.11.9.006.4011

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 6VDC
  • Coil Current : 60mA
  • Coil Resistance : 100Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.16 £1.03 £0.93
Available to order
Despatched 5-7 working days
Finder 36.11.9.006.4011 PCB Mount Relay 6VDC 10A SPDT 51-0532 0.93000 Finder 1 /finder-36-11-9-006-4011-pcb-mount-relay-6vdc-10a-spdt-51-0532
Finder 36.11.9.009.4001 PCB Mount Relay 10A 9VDC SPDT-CO

Order Code: 49-4255

MPN: 36.11.9.009.4001

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 9VDC
  • Coil Current : 40mA
  • Coil Resistance : 72Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 15A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£0.857 £0.76 £0.686
In Stock
Same day despatch
Finder 36.11.9.009.4001 PCB Mount Relay 10A 9VDC SPDT-CO 49-4255 0.68600 Finder 2 /finder-36-11-9-009-4001-pcb-mount-relay-10a-9vdc-spdt-co-49-4255
Finder 36.11.9.012.4011 12V Relay (Miniature) SPDT 10A Series 36.11

Order Code: 60-4192

MPN: 36.11.9.012.4011

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 30mA
  • Coil Resistance : 400Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£1.13 £0.989 £0.927 £0.876
In Stock
Same day despatch
Finder 36.11.9.012.4011 12V Relay (Miniature) SPDT 10A Series 36.11 60-4192 0.87600 Finder 3 /finder-36-11-9-012-4011-12v-relay-miniature-spdt-10a-series-36-11-60-4192
Finder 3611-9024-4011 24V Relay (Miniature) SPDT 10A 36.11

Order Code: 60-4194

MPN: 3611-9024-4011/3611-9024-4001

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 15mA
  • Coil Resistance : 1600Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 10A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.09 £0.963 £0.922
In Stock
Same day despatch
Finder 3611-9024-4011 24V Relay (Miniature) SPDT 10A 36.11 60-4194 0.92200 Finder 4 /finder-3611-9024-4011-24v-relay-miniature-spdt-10a-36-11-60-4194
Finder 36.11.9.048.4001 PCB Mount Relay 10A 48VDC SPDT-CO

Order Code: 49-4256

MPN: 36.11.9.048.4001

Finder
  • Contact Configuration : SPDT-CO
  • Coil Voltage (DC) : 48VDC
  • Coil Current : 7.5mA
  • Coil Resistance : 3500Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 15A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£1.14 £1.02 £0.917 £0.834
In Stock
Same day despatch
Finder 36.11.9.048.4001 PCB Mount Relay 10A 48VDC SPDT-CO 49-4256 0.83400 Finder 5 /finder-36-11-9-048-4001-pcb-mount-relay-10a-48vdc-spdt-co-49-4256
Dimensions21.5 x 15.5 x 17mm
Contact rating10A 250V DC
Contact arrangementSingle pole changeover
Contact materialAgCdO*/AgSnO
Operate/release time10mS/5mS
Coil consumption360mW
Temperature range–40°C to +85°C
ApprovalsVDE, UL
Mftrs. Order Coil Coil
part no. code voltage (V) resistance (Ω)
36.11.9.005.0000 60-1010* 5 70
36.11.9.012.4001 60-1015* 12 400
36.11.9.024.0000 60-1040* 24 1600
36.11.9.005.4001 49-4254 5 70
36.11.9.005.4001 51-0532 6 100
36.11.9.009.4001 49-4945 9 225
36.11.9.048.4001 49-4256 48 6400


Be the first to ask a question

v 3.0

loading