•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Cliff K86R Soft Touch Control Knobs with Pointers


Cliff K86R Soft Touch Control Knobs with Pointers
Cliff K86R Soft Touch Control Knobs with PointersCliff K86R Soft Touch Control Knobs with Pointers

2-colour moulded Soft-Touch knobs suitable for push-fitting onto 6mm splined shafts. The knobs have integral coloured pointer lines.

  • For 6mm splined shafts
  • Push fitting
  • 2-colour moulded
  • Soft-touch finish
  • Base diameter: (skirt) 16mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
  • Available in a range of colours


 
Cliff FC72602S K86R Soft Touch Control Knob Black With Red Pointer 6mm Splines

Order Code: 32-1860

MPN: FC72602S

Cliff
  • Dimensions (L x W x H) : 16 x 16 x 15.1mm
  • Material : Plastic
  • Shaft Diameter : 6mm
  • Colour : Black, red pointer
  • ROHS : Compliant

MOQ: 5

Price per unit
5+ 10+ 50+
£0.40 £0.36 £0.32
In Stock
Same day despatch
Cliff FC72602S K86R Soft Touch Control Knob Black With Red Pointer 6mm Splines 32-1860 0.32000 Cliff 1 /cliff-fc72602s-k86r-soft-touch-control-knob-black-with-red-pointer-6mm-splines-32-1860
Cliff FC72606S K86R Soft Touch Control Knob Black With Grey Pointer 6mm Splines

Order Code: 32-1861

MPN: FC72606S

Cliff
  • Dimensions (L x W x H) : 16 x 16 x 15.1mm
  • Material : Plastic
  • Shaft Diameter : 6mm
  • Colour : Black, grey pointer
  • ROHS : Compliant

MOQ: 5

Price per unit
5+ 10+ 50+
£0.40 £0.36 £0.32
In Stock
Same day despatch
Cliff FC72606S K86R Soft Touch Control Knob Black With Grey Pointer 6mm Splines 32-1861 0.32000 Cliff 1 /cliff-fc72606s-k86r-soft-touch-control-knob-black-with-grey-pointer-6mm-splines-32-1861
Cliff FC72604S K86R Soft Touch Control Knob Black With Green Pointer 6mm Splines

Order Code: 32-1864

MPN: FC72604S

Cliff
  • Dimensions (L x W x H) : 16 x 16 x 15.1mm
  • Material : Plastic
  • Shaft Diameter : 6mm
  • Colour : Black, green pointer
  • ROHS : Compliant

MOQ: 5

Price per unit
5+
£0.27
In Stock
Same day despatch
Cliff FC72604S K86R Soft Touch Control Knob Black With Green Pointer 6mm Splines 32-1864 0.27000 Cliff 2 /cliff-fc72604s-k86r-soft-touch-control-knob-black-with-green-pointer-6mm-splines-32-1864


Be the first to ask a question

v 3.0

loading