•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

PowerPax UK Euro plug-in Series 2.5mm Connector


PowerPax UK Euro plug-in Series 2.5mm Connector

A range of Euro plug top switch mode power supplies with a 2.5mm barel connector, supplying up to 12W continuously with full CB, CE and LPS safety approvals. This ultra compact range is RoHS compliant and meets CEC Energy Efficiency level VI requirements for no load power consumption. These units provide a reliable, single regulated output voltage. Models range from 5V DC up to 24V DC as standard.


  • 100 to 240V AC Universal input
  • Regulated output with low ripple noise
  • Meets CEC, Energy Star and ErP regulations
  • No load power consumption, less than 0.3W
  • Meets safety agency requirements and complies with EMI/ EMS
  • 1 year warranty


 
PowerPax UK SW4304C 5V DC 1A Euro PSU 2.5 x 5.5 x 12mm Connector

Order Code: 85-2877

MPN: SW4304C

PowerPax UK
  • Output Voltage (DC) : 5V
  • Output Current : 1A
  • Power Rating : 5W
  • AC Input Plug Nationality : EU
  • Output Connector : 2.5 x 5.5 x 12mm Female Barrel
  • Supply Voltage Range : 100 to 240VAC
  • ROHS : Compliant
Price per unit
1+ 10+
£4.34 £4.01
In Stock
Same day despatch
PowerPax UK SW4304C 5V DC 1A Euro PSU 2.5 x 5.5 x 12mm Connector 85-2877 4.01000 PowerPax UK 1 /powerpax-uk-sw4304c-5v-dc-1a-euro-psu-2-5-x-5-5-x-12mm-connector-85-2877
PowerPax UK SW4307 12V DC 0.50A Euro PSU 2.5 x 5.5 x 12mm Connector

Order Code: 85-2880

MPN: SW4307

PowerPax UK
  • Output Voltage (DC) : 12V
  • Output Current : 0.5A
  • Power Rating : 6W
  • AC Input Plug Nationality : EU
  • Output Connector : 2.5 x 5.5 x 12mm Female Barrel
  • Supply Voltage Range : 100 to 240VAC
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£4.21 £3.89 £3.62
In Stock
Same day despatch
PowerPax UK SW4307 12V DC 0.50A Euro PSU 2.5 x 5.5 x 12mm Connector 85-2880 3.62000 PowerPax UK 1 /powerpax-uk-sw4307-12v-dc-0-50a-euro-psu-2-5-x-5-5-x-12mm-connector-85-2880
ModelO/P VoltageO/P CurrentWattOrder code
SW4304 (2.5mm)5V DC1000mA5W85-2877
SW4305 (2.5mm)6V DC1000mA6W85-2878
SW4306 (2.5mm)9V DC660mA5.94W85-2879
SW4307 (2.5mm)12V DC500mA6W85-2880
SW4308 (2.5mm)15V DC500mA7.5W85-2881
SW4309 (2.5mm)24V DC500mA12W85-2882


Be the first to ask a question

v 3.0

loading