•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Potentiometers High Power Wirewound 10%


Potentiometers High Power Wirewound 10%

These wire wound potentiometers have a high load capacity and a linear response.

  • Available in three power versions
  • Tolerance 10%


 
TT Electronics 10W 47R 47r 10% 10W Heavy Duty Wirewound Potentiometer

Order Code: 50-2313

MPN: 10W 47R

TT Electronics
  • Resistance : 47Ω
  • Power Rating : 10W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£18.31 £17.35 £14.46
Available to order
Despatched 5-7 working days
TT Electronics 10W 47R 47r 10% 10W Heavy Duty Wirewound Potentiometer 50-2313 14.46000 TT Electronics 1 /tt-electronics-10w-47r-47r-10-10w-heavy-duty-wirewound-potentiometer-50-2313
TT Electronics 10W 1K 1k 10% 10W Heavy Duty Wirewound Potentiometer

Order Code: 50-2321

MPN: 10W 1K

TT Electronics
  • Resistance : 1kΩ
  • Power Rating : 10W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+
£17.95 £17.00
In Stock
Same day despatch
TT Electronics 10W 1K 1k 10% 10W Heavy Duty Wirewound Potentiometer 50-2321 17.00000 TT Electronics 1 /tt-electronics-10w-1k-1k-10-10w-heavy-duty-wirewound-potentiometer-50-2321
TT Electronics 10W 2K2 2k2 10% 10W Ceramic Wirewound Potentiometer

Order Code: 50-2323

MPN: 10W 2K2

TT Electronics
  • Resistance : 2.2kΩ
  • Power Rating : 10W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+
£17.95 £17.00
In Stock
Same day despatch
TT Electronics 10W 2K2 2k2 10% 10W Ceramic Wirewound Potentiometer 50-2323 17.00000 TT Electronics 2 /tt-electronics-10w-2k2-2k2-10-10w-ceramic-wirewound-potentiometer-50-2323
TT Electronics 30W 6R8 6r8 10% 30W Heavy Duty Wirewound Potentiometer

Order Code: 50-2305

MPN: 30W 6R8

TT Electronics
  • Resistance : 6.8Ω
  • Power Rating : 30W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+
£18.27 £17.31
Available to order
Despatched 5-7 working days
TT Electronics 30W 6R8 6r8 10% 30W Heavy Duty Wirewound Potentiometer 50-2305 17.31000 TT Electronics 3 /tt-electronics-30w-6r8-6r8-10-30w-heavy-duty-wirewound-potentiometer-50-2305
TT Electronics 30W 22R 22r 10% 30W Heavy Duty Wirewound Potentiometer

Order Code: 50-2311

MPN: 30W 22R

TT Electronics
  • Resistance : 22Ω
  • Power Rating : 30W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£18.46 £17.49 £14.57
Available to order
Despatched 5-7 working days
TT Electronics 30W 22R 22r 10% 30W Heavy Duty Wirewound Potentiometer 50-2311 14.57000 TT Electronics 4 /tt-electronics-30w-22r-22r-10-30w-heavy-duty-wirewound-potentiometer-50-2311
TT Electronics 30W 47R 47R 10% Ceramic Heavy Duty Wirewound Potentiometer

Order Code: 50-3989

MPN: 30W 47R

TT Electronics
  • Resistance : 47Ω
  • Power Rating : 30W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+
£18.46 £17.49
Limited, until stocks are exhausted
Same day despatch
TT Electronics 30W 47R 47R 10% Ceramic Heavy Duty Wirewound Potentiometer 50-3989 17.49000 TT Electronics 5 /tt-electronics-30w-47r-47r-10-ceramic-heavy-duty-wirewound-potentiometer-50-3989
TT Electronics 30W 4K7 4k7 10% 30W Heavy Duty Wirewound Potentiometer

Order Code: 50-2324

MPN: 30W 4K7

TT Electronics
  • Resistance : 4.7kΩ
  • Power Rating : 30W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 24mm
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£17.40 £16.49 £13.74
Currently out of stock, available to back order
Stock due in 2+ months
TT Electronics 30W 4K7 4k7 10% 30W Heavy Duty Wirewound Potentiometer 50-2324 13.74000 TT Electronics 6 /tt-electronics-30w-4k7-4k7-10-30w-heavy-duty-wirewound-potentiometer-50-2324
TT Electronics 60W 4R7 4r7 10% 60W Ceramic Wirewound Potentiometer

Order Code: 50-2328

MPN: 60W 4R7

TT Electronics
  • Resistance : 4.7Ω
  • Power Rating : 60W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 22mm
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£22.85 £21.65 £18.04
Available to order
Despatched 5-7 working days
TT Electronics 60W 4R7 4r7 10% 60W Ceramic Wirewound Potentiometer 50-2328 18.04000 TT Electronics 7 /tt-electronics-60w-4r7-4r7-10-60w-ceramic-wirewound-potentiometer-50-2328
TT Electronics 60W 2K2 2k2 10% 60W Ceramic Wirewound Potentiometer

Order Code: 50-2314

MPN: 60W 2K2

TT Electronics
  • Resistance : 2.2kΩ
  • Power Rating : 60W
  • Tolerance : 10%
  • Taper : Linear
  • Shaft Diameter : 6mm
  • Shaft length : 22mm
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£24.38 £23.09 £19.25
Available to order
Despatched 5-7 working days
TT Electronics 60W 2K2 2k2 10% 60W Ceramic Wirewound Potentiometer 50-2314 19.25000 TT Electronics 8 /tt-electronics-60w-2k2-2k2-10-60w-ceramic-wirewound-potentiometer-50-2314
Axle diameter6mm
Tolerance10%
ResponseLinear

Power10W30W60W
Width (mm)354653
Shaft length (mm)242422
Question by brian mullaney
05 May 2015

Q what exact diameter cut out would I need to mount this product securely on a plastic panel?
A Hi Brian, thank you for your question. This is a high power potentiometer and generates heat. It is not suitable for mounting into a plastic panel. The hole needs to be 10mm in a metal or heat resistant material.


v 3.0

loading