•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Dremel 3000-15 EZ Series Multi-Tool and Dremel 220 Workstation Drill Stand



Dremel
Dremel



You may also like
Dremel 3000-15 EZ Series Multi-Tool and Dremel 220 Workstation Drill Stand

Order Code:

85-0357

 


Price per unit
QtyEx Vat
1+£59.99


In Stock
Same day despatch



 
This cost-saving package combines the Dremel 3000 Series Tool with 15 Accessories, 85-0547, and the Dremel 220 Drill Stand, 85-0409. Such a combination of drill and stand is ideal for drilling PCBs using drills with a 3.15mm shank.






    3000 Series Tool:
  • 130W
  • Variable speed control
  • Mains powered with UK plug
  • Supplied with case and 15 accessories
    220 Drill Stand:
  • Drill vertically or at an angle
  • Adjustable in increments of 15°
  • Can hold tool horizontally for polishing and sanding
  • Cord management keeps cord safely stowed
  • Depth markings for consistant depth measurement
  • Base marked in both mm and inches
  • Dimensions: 152 x 152 x 305mm
  • Weight 454g

Please follow the Accessories links for further details of the Drill and Stand.
Dremel 26150220JB 220 Workstation Drill Stand

Order Code: 85-0409

MPN: 26150220JB

Dremel
  • ROHS : Compliant
Price per unit
1+
£27.45
In Stock
Same day despatch
Accessories Dremel 26150220JB 220 Workstation Drill Stand 85-0409 27.45000 Dremel 1 /dremel-26150220jb-220-workstation-drill-stand-85-0409
Dremel F0133000JB 3000-15 Multitool + 15 Accessories

Order Code: 85-0547

MPN: F0133000JB

Dremel
  • ROHS : Compliant
Price per unit
1+
£37.49
In Stock
Same day despatch
Accessories Dremel F0133000JB 3000-15 Multitool + 15 Accessories 85-0547 37.49000 Dremel 1 /dremel-f0133000jb-3000-15-multitool-15-accessories-85-0547

Question by Betty Ching | Product code: 85-0357
01 December 2015

Q Morning! can the Multi Chuck take 1.5mm micro drill bit? or can you recommend one with the drill stand? kind regards
A Hi Betty, thank you for your question. This drill can be used with a 1.5mm micro drill bit.

Question by John Hall | Product code: 85-0357
22 May 2014

Q Is there an ESD (static-safe) version of this tool available?
A Hi John. Thank you for your question. Unfortunately there is not an ESD version available for the Dremel 3000 set.

Question by Anthony | Product code: 85-0357
04 October 2013

Q What is the smallest drill size this can handle. (e.g. 0.8- 1mm for PCB?
A Hi Anthony. Thank you for your question. This is supplied with a 3.2mm collet and with a multi chuck sold separately (85-0506) will go down to 0.8mm.


v 3.0

loading