•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Power LED Modules 9x 1W White and Warm White


Power LED Modules 9x 1W White and Warm White

A range of LED modules each of which contain 9x 1W LEDs, in either white or various shades of warm white. The LEDs have a very high luminous output and large viewing angle coupled with high efficiency, long operational life and easy installation, making the module suitable for a wide range of applications - especially where a low maintenance installation is required and accessibility is an issue.

Also available is a high efficiency water clear power LED lens unit.

  • Very High luminous flux
  • Super energy efficient
  • Long operational life
  • Easy installation
  • Fast response
  • Excellent UV resistance
  • Superior ESD protection


 
TruOpto OSPR9X02-W4XZE1E1E White 6500K 9x1W Power LED 900lm

Order Code: 55-2612

MPN: OSPR9X02-W4XZE1E1E

TruOpto
  • Colour : White
  • Power : 27W
  • Forward Voltage : 12V
  • Forward Current : 1.5A
  • Luminous Intensity : 900lm
  • Viewing Angle : 120°
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£9.44 £8.66 £7.86
In Stock
Same day despatch
TruOpto OSPR9X02-W4XZE1E1E White 6500K 9x1W Power LED 900lm 55-2612 7.86000 TruOpto 1 /truopto-ospr9x02-w4xze1e1e-white-6500k-9x1w-power-led-900lm-55-2612
TruOpto OSPR9X02-M4XZE1E1E Warm White 2500K 9x1W Power LED 765lm

Order Code: 55-2616

MPN: OSPR9X02-M4XZE1E1E

TruOpto
  • Colour : White
  • Power : 27W
  • Forward Voltage : 12V
  • Forward Current : 1.5A
  • Luminous Intensity : 810lm
  • Viewing Angle : 120°
  • ROHS : Compliant
Price per unit
1+ 5+ 10+ 15+
£10.09 £9.49 £9.03 £8.43
Limited, until stocks are exhausted
Same day despatch
TruOpto OSPR9X02-M4XZE1E1E Warm White 2500K 9x1W Power LED 765lm 55-2616 8.43000 TruOpto 1 /truopto-ospr9x02-m4xze1e1e-warm-white-2500k-9x1w-power-led-765lm-55-2616
TruOpto OSPR9X02-M7XZE1E1E Warm White 4000K 9x1W Power LED 765lm

Order Code: 55-2618

MPN: OSPR9X02-M7XZE1E1E

TruOpto
  • Colour : White
  • Power : 27W
  • Forward Voltage : 12V
  • Forward Current : 1.5A
  • Luminous Intensity : 810lm
  • Viewing Angle : 120°
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£10.59 £9.96 £9.48
In Stock
Same day despatch
TruOpto OSPR9X02-M7XZE1E1E Warm White 4000K 9x1W Power LED 765lm 55-2618 9.48000 TruOpto 2 /truopto-ospr9x02-m7xze1e1e-warm-white-4000k-9x1w-power-led-765lm-55-2618
TruOpto OS-OLIHA030P Power LED Lens for 9x1W

Order Code: 55-2622

MPN: OS-OLIHA030P

TruOpto
  • Colour : Blue, green, red
  • Power : 14.4/14.4/10.8W
  • Forward Voltage : 12/12/9V
  • Forward Current : 1200/1200/1200mA
  • Luminous Intensity : 135/630/400mcd
  • Viewing Angle : 120°
  • ROHS : Compliant
Price per unit
1+
£2.08
In Stock
Same day despatch
TruOpto OS-OLIHA030P Power LED Lens for 9x1W 55-2622 2.08000 TruOpto 3 /truopto-os-oliha030p-power-led-lens-for-9x1w-55-2622
ColourColourLum. fluxIFVFVFPDViewOrder
temp. (K)(lm)max. (A)typ. (V)max. (V)max. (W)anglecode
White65009001.5101227120°55-2612
Warm white25008101.5101227120°55-2616
Warm white30008101.5101227120°55-2614
Warm white40008101.5101227120°55-2618
Question by Shay
26 August 2014

Q What diameter is the base cant find it anywhere
A Hi Shay. Thank you for your question. The diameter is approximately 88mm.

Question by Mark
25 June 2013

Q Hi. Can you recommend a heat sink for this product? Thanks
A Hi Mark. Thank you for your question. We would suggest utilising something like 50-9478 as the heat sink.

Question by John | Product code: 55-2618
26 April 2013

Q Hello, 2 Questions 1/ How do you mount item to ceiling. Do you drill holes through the base. 2/ How does the lens cover stay in place .
A Hi John. Thank you for your question. This is not a finished product. This is a module - a heat sink is required, a lens cover is not supplied. We do however do finished ceiling mount units.

Question by Philippe
08 April 2013

Q Please can you suggest a power supply that could power a few (at least 2) of these LEDs, preferably in series? (I'd like to power 5 to 10 of these at a reasonable cost.)
A Hi Philippe. Thank you for your question. To wire two of these in series will require a 24V supply - a suitable supply would be 85-3081. We would also suggest you use a small value circa 22R 1W resistor in series with each LED module as current limiting and the LED module will also require a heat sink as they will run very hot if on for a long period of time.

Question by John | Product code: 55-2616
04 January 2013

Q What is the best driver you can supply for this unit and does this unit need a heatsink?
A Hi John. Thank you for your question. This unit will require additional heat sinking. The item can be driven by an ordinary power supply ideally at 10V – something like 85-2908 can be used.


v 3.0

loading