•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Semperguard Industrial Nitrile Disposable Gloves


Semperguard Industrial Nitrile Disposable Gloves
Semperguard Industrial Nitrile Disposable GlovesSemperguard Industrial Nitrile Disposable Gloves

Semperguard Nitrile Classic are very robust disposable gloves made of nitrile with a tried-and-tested design. They are ideal for applications requiring very good tactile properties combined with high resistance.

  • CE category III chemicals protective glove for complex risks
  • Tried and tested quality product made of nitrile
  • Excellent resistance to skin irritants in foodstuffs
  • More resilience through special formulation and greater wall thickness
  • The problem-solver for single use in applications with an increased need for safety when handling chemicals
  • Free from phthalates/softeners and allergenic latex proteins
  • Easy to don and particularly skin-friendly through special finishing process
  • Signal colour blue - suitable for areas subject to HACCP standards
  • Available in 4 sizes S (6-7), M (7-8), L (8-9), XL (9-10)


 
Semperguard G816780633 Industrial Nitrile Glove Powder Free-Non Sterile-S (100)

Order Code: 87-0953

MPN: G816780633

Semperguard
  • Type : Nitrile disposable gloves
  • Size : Small
  • Conformity : Cat. 3
  • Material : Nitrile
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£6.43 £5.93 £5.36
In Stock
Same day despatch
Semperguard G816780633 Industrial Nitrile Glove Powder Free-Non Sterile-S (100) 87-0953 5.36000 Semperguard 1 /semperguard-g816780633-industrial-nitrile-glove-powder-free-non-sterile-s-100-87-0953
Semperguard G816780635 Industrial Nitrile Glove Powder Free-Non Sterile-M (100)

Order Code: 87-0957

MPN: G816780635

Semperguard
  • Type : Nitrile disposable gloves
  • Size : Medium
  • Conformity : Cat. 3
  • Material : Nitrile
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£6.43 £5.93 £5.36
In Stock
Same day despatch
Semperguard G816780635 Industrial Nitrile Glove Powder Free-Non Sterile-M (100) 87-0957 5.36000 Semperguard 1 /semperguard-g816780635-industrial-nitrile-glove-powder-free-non-sterile-m-100-87-0957
Semperguard G816780637 Industrial Nitrile Glove Powder Free-Non Sterile-L (100)

Order Code: 87-0959

MPN: G816780637

Semperguard
  • Type : Nitrile disposable gloves
  • Size : Large
  • Conformity : Cat. 3
  • Material : Nitrile
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£6.43 £5.93 £5.36
Out of Stock
Stock due in 1-2 months
Semperguard G816780637 Industrial Nitrile Glove Powder Free-Non Sterile-L (100) 87-0959 5.36000 Semperguard 2 /semperguard-g816780637-industrial-nitrile-glove-powder-free-non-sterile-l-100-87-0959
Semperguard G816780639 Industrial Nitrile Glove Powder Free-Non Sterile-XL (90)

Order Code: 87-0961

MPN: G816780639

Semperguard
  • Type : Nitrile disposable gloves
  • Size : XL
  • Conformity : Cat. 3
  • Material : Nitrile
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£6.43 £5.93 £5.36
In Stock
Same day despatch
Semperguard G816780639 Industrial Nitrile Glove Powder Free-Non Sterile-XL (90) 87-0961 5.36000 Semperguard 3 /semperguard-g816780639-industrial-nitrile-glove-powder-free-non-sterile-xl-90-87-0961


Be the first to ask a question

v 3.0

loading