These" />
  •  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

HAMEG Recommended accessories for HAMEG HM8118 200kHz LCR-Bridge


HAMEG Recommended accessories for HAMEG HM8118 200kHz LCR-Bridge

These accessories have been specifically designed for the HM8118 200kHz LCR-Bridge.

The HAMEG HZ181 four terminal test fixture is ideal for evaluation of lead type devices. The package includes a shorting plate.

The 4 Terminal Kelvin test cable with Kelvin clips makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures.

The HAMEG HZ186 4 terminal transformer test cable makes it possible to measure transformer measurements.

The HAMEG HZ188 4 Terminal SMD Component Test Fixture makes it possible to for evaluation of SMD components.


  • Good quality
  • Recommended accessories for HAMEG HM8118 200kHz LCR-Bridge


 
Hameg HZ181 4 Terminal Test Fixture

Order Code: 85-4480

MPN: HZ181

HAMEG
  • ROHS : Compliant
Price per unit
1+
£178.30
Available to order
Despatched 5-7 working days
Hameg HZ181 4 Terminal Test Fixture 85-4480 178.30000 HAMEG 1 /hameg-hz181-4-terminal-test-fixture-85-4480
Hameg HZ186 4 Terminal Transformator Test Cable

Order Code: 85-4482

MPN: HZ186

HAMEG
  • ROHS : Compliant
Price per unit
1+
£134.83
Available to order
Despatched 5-7 working days
Hameg HZ186 4 Terminal Transformator Test Cable 85-4482 134.83000 HAMEG 1 /hameg-hz186-4-terminal-transformator-test-cable-85-4482
Attenuation ratio: 10:01
Bandwidth: 250MHz
Rise time: <1.4ns
Input impedance: 10MO II 12pF
Max. Voltage: 400V (DC + peak AC)
LF compensation: 1 Trimmer
RF compensation: 2 Trimmer
Cable length: 1.2m
Probe factor identification: automatically after connection
Measuring category: CAT I

For full technical specification and recommended accessories, see datasheet


Be the first to ask a question

v 3.0

loading