•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Hameg HMP4040 Prog 4 Chan High-Performance PSU



HAMEG
HAMEG

MPN : HMP4040


You may also like
Hameg HMP4040 Prog 4 Chan High-Performance PSU
Hameg HMP4040 Prog 4 Chan High-Performance PSUHameg HMP4040 Prog 4 Chan High-Performance PSUHameg HMP4040 Prog 4 Chan High-Performance PSU

Order Code:

85-4424

 


Price per unit
QtyEx Vat
1+£1649.28


Available to order
Despatched 5-7 working days



 

The HAMEG HMP4040 programmable 4-channel high-performance intelligent power supply is ideal for applications in the lab, training, service and production. Various automatic settings are available. The device combines high performance switching power supply technology with linear readjustment. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • 384W Output power realized by intelligent power management
  • High setting - and read-back resolution of 1mV up to 0.2mA
  • Keypad for direct parameter entry
  • Galvanically isolated, earth-free and short circuit protected output channels
  • Advanced parallel- and serial operation via V/I tracking
  • EasyArb function for free definable V/I characteristics
  • FuseLink: individual channel combination of electronic fuses
  • Free adjustable Overvoltage Protection (OVP) for all outputs
  • All Parameters clearly displayed via LCD/illuminated buttons
  • Rear connectors for all channels including sense
  • USB/RS-232 Interface, optional Ethernet/USB or IEEE-488 (GPIB)

Voltage:0.01% + 2mV
Current:0.02% + 3mA
Display: 240 x 128 pixel LCD (full graphical)
Memory: Non volatile memory for 3 arbitrary functions and 10 device settings
Interface: Dual-Interface USB/RS-232 (HO720)
Processing time: <50ms
Protection class: Safety class I (EN61010-1)
Power supply: 115V to 230V ±10%; 50 to 60Hz, CAT II
Mains fuses: 5x 20mm slow blow
115V: 2x 10A
230V: 2x 5A
Power consumption: 550VA max.
Operating temperature: +5°C to +40°C
Storage temperature: -20°C to +70°C
Rel. humidity: 5% to 80% (non condensing)
Dimensions:285(W) x 125(H) x 365(D)mm
Weight: approx. 10kg

For full technical specification and recommended accessories, see datasheet

Question by Tlangelani | Product code: 85-4424
07 July 2016

Q how to select channel,set voltage and current using c#
A Hi Tlangelani, thank you for your question. Please see the operating/instruction manual, section 4 (page 10) covers the operation set up.


v 3.0

loading