Subminiature Relay DPCO 1A - GS


Subminiature Relay DPCO 1A - GS

A range of compact, lightweight double pole changeover relays to give high density PCB mounting.

  • Coil consumption is 360mW
  • 92/8 gold silver alloy on silver palladium contacts allows low level switching (1V DC 1mA)
  • Casing is epoxy resin sealed for washing
  • BT47 style relays
  • UL and CSA approved
  • GS-D series


 
Good Sky GS-SH-205D 5V GS-D Series 1A DPDT Relay

Order Code: 60-4690

MPN: GS-SH-205D

Good Sky
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 71.4mA
  • Coil Resistance : 70Ω
  • Switching Voltage Max (AC) : 120VAC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£0.98 £0.84 £0.78
In Stock
Same day despatch
Good Sky GS-SH-205D 5V GS-D Series 1A DPDT Relay 60-4690 0.78000 Good Sky 1 /good-sky-gs-sh-205d-5v-gs-d-series-1a-dpdt-relay-60-4690
Good Sky GS-SH212D 12V GS-D Series 1A DPDT Relay

Order Code: 60-4692

MPN: GS-SH212D

Good Sky
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 30mA
  • Coil Resistance : 400Ω
  • Switching Voltage Max (AC) : 120VAC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 250+
£0.98 £0.89 £0.83 £0.78
Currently out of stock, available to back order
Stock due in 2+ months
Good Sky GS-SH212D 12V GS-D Series 1A DPDT Relay 60-4692 0.78000 Good Sky 1 /good-sky-gs-sh212d-12v-gs-d-series-1a-dpdt-relay-60-4692
Good Sky GS-SH-224D 24V GS-D Series 1A DPDT Relay

Order Code: 60-4694

MPN: GS-SH-224D

Good Sky
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 15mA
  • Coil Resistance : 1600Ω
  • Switching Voltage Max (AC) : 120VAC
  • Switching Current Max : 2A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.23 £1.02 £0.853
In Stock
Same day despatch
Good Sky GS-SH-224D 24V GS-D Series 1A DPDT Relay 60-4694 0.85300 Good Sky 2 /good-sky-gs-sh-224d-24v-gs-d-series-1a-dpdt-relay-60-4694
Dimensions20.3 x 10.1 x 15.6mm
Contact rating1A 24V DC/120V AC
Max. switching power30W
Contact arrangementDouble pole changeover
Contact materialAg Alloy
Operate/release time6ms/4ms max.
Pull in voltage75% max.
Drop out voltage10% min.
Life expectancy mechanical107 operations
electrical105 operations
Question by chris | Product code: 60-4692
24 June 2013

Q hi. I intend to connect the coil of this relay to a momentary (non-latching) spst switch. will this work to toggle between throws?
A Hi Chris. Thank you for your question. You would be able to assign the throws of the switch to each of the throws on the relay.


v 3.0

loading