Miniature PCB Power Relay 12A SPST


Miniature PCB Power Relay 12A SPST

A range of general purpose single pole changeover PCB mounting relays with sealed casings for washing.

  • Contacts are 12A rated and silver alloy construction
  • UL, CSA and TUV approved
  • GS RUDH series


 
Good Sky RUDH-SS-112D 12V Rudh Series 12A SPDT Relay

Order Code: 60-4680

MPN: RUDH-SS-112D

Good Sky
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 37.5mA
  • Coil Resistance : 320Ω
  • Switching Voltage Max (AC) : 240VAC
  • Switching Current Max : 12A
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+ 250+
£0.747 £0.704 £0.65 £0.62
In Stock
Same day despatch
Good Sky RUDH-SS-112D 12V Rudh Series 12A SPDT Relay 60-4680 0.62000 Good Sky 1 /good-sky-rudh-ss-112d-12v-rudh-series-12a-spdt-relay-60-4680
Good Sky RUDH-SS-124D 24V RUDH Series 12A SPDT Relay

Order Code: 60-4682

MPN: RUDH-SS-124D

Good Sky
  • Contact Configuration : SPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 18.7mA
  • Coil Resistance : 1280Ω
  • Switching Voltage Max (AC) : 240VAC
  • Switching Current Max : 12A
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 25+ 100+
£0.764 £0.682 £0.64
In Stock
Same day despatch
Good Sky RUDH-SS-124D 24V RUDH Series 12A SPDT Relay 60-4682 0.64000 Good Sky 1 /good-sky-rudh-ss-124d-24v-rudh-series-12a-spdt-relay-60-4682
Dimensions20.5 x 16.7 x 20.3mm
Contact rating12A 120V AC/24V DC
Contact arrangementSingle pole changeover
Contact materialAg Alloy
Operate/release time15ms/5ms maximum
Pull in voltage7% coil voltage max.
Drop out voltage5% min.
Life expectancyMechanical107 operations
Electrical105 operations


Be the first to ask a question

v 3.0

loading