5A Slim Power Relays SPST PCB Mounting


5A Slim Power Relays SPST PCB Mounting

A slim and compact, PCB mounting, 3A switching relay requiring low operating power (200mW).

  • Designed for small load switching of domestic appliances and similar applications
  • The contacts are silver alloy and configured as normally open
  • The relay offers high shock and insulation resistance
  • Available in various coil voltages
  • UL and CSA approved


 
Panasonic ALDP105 5A PCB Form A Power Relay - 5V

Order Code: 60-5042

MPN: ALDP105

Panasonic
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 80mA
  • Coil Resistance : 125Ω
  • Switching Voltage Max (AC) : 277VAC
  • Switching Current Max : 5A
  • ROHS : Compliant

MOQ: 50

Price per unit
50+ 100+
£1.16 £1.04
Available to order
Despatched 2+ months
Panasonic ALDP105 5A PCB Form A Power Relay - 5V 60-5042 1.04000 Panasonic 1 /panasonic-aldp105-5a-pcb-form-a-power-relay-5v-60-5042
Panasonic ALDP112 5A PCB Form A Power Relay - 12V

Order Code: 60-5045

MPN: ALDP112

Panasonic
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 33.3mA
  • Coil Resistance : 720Ω
  • Switching Voltage Max (AC) : 277VAC
  • Switching Current Max : 5A
  • ROHS : Compliant
Price per unit
1+ 50+ 100+
£1.45 £1.01 £0.895
In Stock
Same day despatch
Panasonic ALDP112 5A PCB Form A Power Relay - 12V 60-5045 0.89500 Panasonic 1 /panasonic-aldp112-5a-pcb-form-a-power-relay-12v-60-5045
Switching voltage277V AC
Nominal switching capacity3A
Max switching power1385VA
Operate/release time10ms
Contact/coil surge voltage10,000V
Expected life mechanical>5 x 106
Expected life electrical>2 x 105
Dimensions20.5 x 7.2 x 15.3mm

TypeCoil voltageCoil resistanceOrder code
ALDP1055V125Ω60-5042
ALDP11212V720Ω60-5045


Be the first to ask a question

v 3.0

loading