Mini ISO Automotive Relay


Mini ISO Automotive Relay

A miniature ISO type PCB mounting relay rated at 40A.

  • Constructed using copper as the current carrying material so offering low temperature rise
  • Ruggedly constructed for use in harsh environments
  • Available with either normally open (NO - 1 Form A) or with change-over contacts (CO - 1 Form C)


 
Panasonic CB1-P-12V 1CO 40A Auto Relay

Order Code: 60-5024

MPN: CB1-P-12V

Panasonic
  • Contact Configuration : SPCO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 117mA
  • Coil Resistance : 103Ω
  • Switching Voltage Max (AC) : 16VDC
  • Switching Current Max : 40A
  • ROHS : Compliant
Price per unit
1+ 50+ 100+
£3.93 £3.22 £2.73
In Stock
Same day despatch
Panasonic CB1-P-12V 1CO 40A Auto Relay 60-5024 2.73000 Panasonic 1 /panasonic-cb1-p-12v-1co-40a-auto-relay-60-5024
Panasonic CB1A-P-12V 1 NO 40A Auto Relay

Order Code: 60-5026

MPN: CB1A-P-12V

Panasonic
  • Contact Configuration : SPST-NO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 117mA
  • Coil Resistance : 103Ω
  • Switching Voltage Max (AC) : 16VDC
  • Switching Current Max : 40A
  • ROHS : Compliant
Price per unit
1+ 50+ 100+
£3.75 £3.07 £2.61
In Stock
Same day despatch
Panasonic CB1A-P-12V 1 NO 40A Auto Relay 60-5026 2.61000 Panasonic 1 /panasonic-cb1a-p-12v-1-no-40a-auto-relay-60-5026
Dimensions26 x 12.4 x 25mm
Coil voltage12V
Coil power1.4W
Coil resistance103Ω
Nominal current117m
Switching voltage16V DC max
Switching current40A
Switching power560W max
Operate/release time15ms max


Be the first to ask a question

v 3.0

loading