LED Flashing Controller IC


LED Flashing Controller IC

The M34 is a low voltage single output LED flashing controller IC that can drive several LEDs simultaneously (max current 25mA). The IC has an in-built RC oscillator circuit, so requires minimum external components.

  • M34-1 has a flash rate of 1Hz
  • M34-2 has a flash rate of 2Hz
  • The device is designed for a 3V DC supply
  • Housed in a TO-92 package


 
TruSemi M34-1 (3332-01)LED Flasher Chip 1Hz

Order Code: 82-0030

MPN: M34-1

TruSemi
  • LED Driver Type : Flashing Controller
  • Max Switching Frequency : 1Hz
  • Number of LEDs : 3
  • Package/Case : TO-92
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 10+ 25+ 100+
£0.458 £0.395 £0.333 £0.254
In Stock
Same day despatch
TruSemi M34-1 (3332-01)LED Flasher Chip 1Hz 82-0030 0.25400 TruSemi 1 /trusemi-m34-1-3332-01-led-flasher-chip-1hz-82-0030
TruSemi M34-2 (3322) LED Flasher (2Hz)

Order Code: 82-0032

MPN: M34-2

TruSemi
  • LED Driver Type : Flashing Controller
  • Max Switching Frequency : 2Hz
  • Number of LEDs : 3
  • Package/Case : TO-92
  • ROHS : Compliant

MOQ: 5

Sold in multiples of: 5

Price per unit
5+ 10+ 25+ 100+
£0.386 £0.321 £0.281 £0.205
In Stock
Same day despatch
TruSemi M34-2 (3322) LED Flasher (2Hz) 82-0032 0.20500 TruSemi 1 /trusemi-m34-2-3322-led-flasher-2hz-82-0032
Question by Martin Wood
11 November 2013

Q I would like to create a flashing 1.8mm LED tail lamp on a model railway truck. I propose to power this with the coin cell type battery, (2 x 1.5v) will this unit work? I am also wishing to create a lvel crossing warning light with 2 alternate flashing LED's, could I also use this component?
A Hi Martin, thanks for your question. This component can be used to make the LEDs flash. We also offer flashing LEDs which have the IC built in to make them flash independently: A 3mm version and 5mm version.

Question by Chris
09 February 2012

Q The data sheet shows this with the LED connected between LED and VDD will it drive an LED between LED and VSS eg can it source as well as sink ?
A Hi Chris, this controller will only Sink current

Question by J | Product code: 82-0030
01 February 2012

Q I need a chip IC similar to this except with a supply voltage of 11-13 V (12 V) Do you have this?
A No, I'm afraid we do not currently stock anything that meets your requirements.

Question by Bob | Product code: 82-0030
17 November 2011

Q I need a chip IC like this one to flash twice per second. Can you help?
A Hi Bob Thanks for your question. Unfortunately we do not have a IC that will work at this rate.


v 3.0

loading