Stepper Motor Control/Driver


Stepper Motor Control/Driver

The L293D is a monolithic integrated, high voltage, high current, 4-channel driver.

  • L293E is a quad push-pull driver capable of delivering output currents up to 1A per channel
  • L297 generates four phase drive signals for two phase bipolar and four phase unipolar stepper motors in microcomputer controlled applications


 
ST Stepper Motor Control/Driver L293D

Order Code: 82-0192

MPN: L293D

ST
  • Driver Type : Stepper Motor
  • Height : 5.1mm
  • Length : 20mm
  • Number of Drivers : 4
  • Operating Temperature Range : -40 to +150°C
  • Output Current : 600mA
  • ROHS : Compliant
Price per unit
1+ 10+ 25+ 100+
£3.30 £2.58 £2.24 £1.69
In Stock
Same day despatch
ST Stepper Motor Control/Driver L293D 82-0192 1.69000 ST 1 /st-stepper-motor-control-driver-l293d-82-0192
ST L293E Stepper Motor Control / Driver

Order Code: 82-0194

MPN: L293E

ST
  • Driver Type : Stepper Motor
  • Height : 5.1mm
  • Length : 24.8mm
  • Number of Drivers : 4
  • Operating Temperature Range : -40 to +150°C
  • Output Current : 1A
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£3.74 £3.22 £2.81
In Stock
Same day despatch
ST L293E Stepper Motor Control / Driver 82-0194 2.81000 ST 1 /st-l293e-stepper-motor-control-driver-82-0194
L297/1 Stepper Motor Controller

Order Code: 82-0198

MPN: L297/1

ST
  • Driver Type : Stepper Motor
  • Height : 3.93mm
  • Length : 25.4mm
  • Number of Drivers : 4
  • Operating Temperature Range : -40 to +150°C
  • Package/Case : 20-DIP
  • ROHS : Compliant
Price per unit
1+ 10+ 25+
£7.76 £7.28 £6.56
In Stock
Same day despatch
L297/1 Stepper Motor Controller 82-0198 6.56000 ST 2 /l297-1-stepper-motor-controller-82-0198
DeviceFunctionPackageOrder code
L293DAccepts DTL/TTL logic levels, will drive inductive loads, DC and stepper DIL-1682-0192
motors, switching power transistors.
L293ETTL compatible control, inhibit input on each pair of drivers, external DIL-2082-0194
connections for sensing resistors.
L297Motor can be driven in half-step, normal and wave drive modes, on-chip DIL-2082-0198
PWM chopper circuits permit switch-mode control of the current in the
windings. Requires only clock, direction and mode input signals.


Be the first to ask a question

v 3.0

loading