Pico DD011 Ph Electrode for 85-7500



Pico
Pico

MPN : DD011


You may also like
Pico DD011 Ph Electrode for 85-7500
Image Representative of range.

Order Code:

85-7504

 


Price per unit
QtyEx Vat
1+£35.69
3+£31.84
10+£29.64


Available to order
Despatched 2-3 weeks



 
Ph electrode, 0 to 14pH measurement range, 0.02pH resolution, 12 x 120mm, 0 to 60°C operating temperature, ph is measured using a standard electrode with a BNC connector, the electrode comes complete with a small bottle of storage solution to help prevent it drying out, suitable for use with DrDAQ data logger.

Input Channels7 internal, 2 external
Sampling Rate10 to 15kS/s (PC dependant)
Overload Protection°30v
Digital Outputs1 TTL (with 1-3kW Output Impedance), 1 LED
Dimensions55 x 70 x 20mm
Output Connector25 way male D-type to PC parallel port
External sensors specification
SensorRangeResolutionAccuracy
pH0 to 14 0.02 pHCalibration dependent
Temperature–10°C to +105°C-0.1°C (at +25°C)-0.3°C (at +25°C)
Internal sensors specification
ChannelRangeResolutionAccuracy
Sound waveform±1000.2Not calibrated
Sound level55 to 100dBA1dBA5dBA
Voltage0 to 5V5mV3% of FSD
Resistance0 to 1MΩ0.1kΩ (at 10kΩ)2% (at 100KΩ)
Temperature0°C to 70°C0.1°C (at +25°C)2°C (at +25°C)
Light0 to 1000.1Not Calibrated



Be the first to ask a question

v 3.0

loading