Miniature Low Profile Relay DPDT 8A


Miniature Low Profile Relay DPDT 8A

PCB mounting relays with a low 15.0mm height.

  • Industry standard 5mm pinning
  • Silver alloy contacts
  • Rated 8A @ 250V AC
  • 5kV coil-contact insulation
  • Very low power consumption


 
Good Sky EMI-SS-212D 12V 8A DPDT Relay

Order Code: 60-4640

MPN: EMI-SS-212D

Good Sky
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 33.3mA
  • Coil Resistance : 360Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.59 £1.53 £1.46
In Stock
Same day despatch
Good Sky EMI-SS-212D 12V 8A DPDT Relay 60-4640 1.46000 Good Sky 1 /good-sky-emi-ss-212d-12v-8a-dpdt-relay-60-4640
Good Sky EMI-SS-224D 24V 8A DPDT Relay

Order Code: 60-4642

MPN: EMI-SS-224D

Good Sky
  • Contact Configuration : DPDT
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 16.7mA
  • Coil Resistance : 1440Ω
  • Switching Voltage Max (AC) : 250VAC
  • Switching Current Max : 8A
  • ROHS : Compliant
Price per unit
1+ 25+ 100+ 500+
£1.65 £1.53 £1.46 £1.40
In Stock
Same day despatch
Good Sky EMI-SS-224D 24V 8A DPDT Relay 60-4642 1.40000 Good Sky 1 /good-sky-emi-ss-224d-24v-8a-dpdt-relay-60-4642
Dimensions29 x 12.6 x 15.6mm
Contact rating8A 250V AC/30V DC
Contact arrangementDPDT
Contact materialAg Alloy
Operate/release time12ms/8ms
Coil consumption400mW (DC) 1.65W (AC)
Temperature range–40°C to +85°C
GS part Nos.EMI-SS-212D60-4640
EMI-SS-224D60-4642
EMI-SS-2230A60-4644


Be the first to ask a question

v 3.0

loading