Good Sky MI-SS-212L 12V 5A DPDT Relay



Good Sky
Good Sky

MPN : MI-SS-212L


You may also like
Good Sky MI-SS-212L 12V 5A DPDT Relay

Order Code:

60-4610

 


Price per unit
QtyEx Vat
1+£2.09
50+£1.74
250+£1.50


In Stock
Same day despatch



 
A vertical PCB or socket-mounting general purpose DC relay.
  • Miniature relay
  • DPDT contact
  • 12V DC coil voltage
  • 250V AC / 30V DC contact voltage
  • 10A contact current
  • 2500VA / 300W load
  • 270Ω coil resistance
  • 0.54W coil power
  • 20ms operate time
  • 8ms release time
  • 5kV insulation
  • 8mm creepage and clearance
  • Industry standard 5.08mm pitch pinning
  • Silver cadmium contacts
  • 29.1mm long, 13mm wide, 20.6mm high
  • 13g weight
  • UL, CSA and VDE approved
  • Good Sky type MI-SS-212L

Dimensions29.1 x 12.8 x 20.6mm
Contact rating5A @ 250V DC
Contact arrangementDouble pole changeover
Contact materialAgCdO
Operate/release time20ms/8ms
Coil consumption540mW
Temperature range–30°C to +55°C
GS part no.M1-SS-212L
Hongfa HF115F0122ZS4AF 12VDC 8A DPDT Low Profile PC Power Relay

Order Code: 60-1464

MPN: HF115F0122ZS4AF

Hongfa
  • ROHS : Compliant
Price per unit
1+ 25+ 100+
£1.67 £1.57 £1.48
In Stock
Same day despatch
Alternatives Hongfa HF115F0122ZS4AF 12VDC 8A DPDT Low Profile PC Power Relay 60-1464 1.48000 Hongfa 1 /hongfa-hf115f0122zs4af-12vdc-8a-dpdt-low-profile-pc-power-relay-60-1464



Be the first to ask a question

v 3.0

loading