ABI Chipmaster Compact IC Tester



ABI Chipmaster Compact IC Tester
Image Representative of range.

Order Code:

85-2280

 


Price per unit
QtyEx Vat
1+£406.10
3+£394.16


Available to order
Despatched 1-2 months



 

The ABI ChipMaster Compact Professional is a low-cost, hand-held out-of-circuit IC tester. The ChipMaster is designed for testing digital ICs with up to 40 pins through a ZIF socket (see LinearMaster for analogue devices).

The ChipMaster includes a search facility for unknown ICs, loop modes for intermittent failure detection, diagnostic information for individual pins and self diagnosis for product integrity.

The unit is battery operated (4x AA/LR6) but an optional battery eliminator is available for extended use.

The ABI Compact Range is fitted with an RS-232 interface to allow connection with a computer and use with the optional software CompactLink.

CompactLink is a PC based software package that allows users to add new devices to the library and create functional tests to suit special applications.


  • Simple operation
  • Extensive built-in library
  • Comprehensive tests
  • Unknown device identification
  • Diagnostic information for individual pins
  • Conditional loop testing mode




Be the first to ask a question

v 3.0

loading