Low Profile Relays DPCO 1A


Low Profile Relays DPCO 1A

Ultra-small size, high sensitivity double-pole change-over relays, sealed to allow automatic washing.

  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series


 
Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay

Order Code: 60-4245

MPN: TQ2-5

Panasonic
  • Contact Configuration : DPCO
  • Coil Voltage (DC) : 5VDC
  • Coil Current : 28.1mA
  • Coil Resistance : 178Ω
  • Switching Voltage Max (AC) : 125VAC
  • Switching Current Max : 1A
  • ROHS : Compliant
Price per unit
1+ 50+ 100+
£2.03 £1.93 £1.82
In Stock
Same day despatch
Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay 60-4245 1.82000 Panasonic 1 /panasonic-tq2-5-low-profile-dpco-1a-5v-coil-relay-60-4245
Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay

Order Code: 60-4250

MPN: TQ2-12

Panasonic
  • Contact Configuration : DPCO
  • Coil Voltage (DC) : 12VDC
  • Coil Current : 11.7mA
  • Coil Resistance : 1028Ω
  • Switching Voltage Max (AC) : 125VAC
  • Switching Current Max : 1A
  • ROHS : Compliant
Price per unit
1+ 50+ 100+
£2.03 £1.93 £1.82
In Stock
Same day despatch
Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay 60-4250 1.82000 Panasonic 1 /panasonic-tq2-12-low-profile-dpco-1a-12v-coil-relay-60-4250
Panasonic TQ2-24 Low Profile DPCO 1A 24V Coil Relay

Order Code: 60-4255

MPN: TQ2-24

Panasonic
  • Contact Configuration : DPCO
  • Coil Voltage (DC) : 24VDC
  • Coil Current : 8.3mA
  • Coil Resistance : 2880Ω
  • Switching Voltage Max (AC) : 125VAC
  • Switching Current Max : 1A
  • ROHS : Compliant
Price per unit
1+ 50+ 100+
£2.49 £2.03 £1.97
In Stock
Same day despatch
Panasonic TQ2-24 Low Profile DPCO 1A 24V Coil Relay 60-4255 1.97000 Panasonic 2 /panasonic-tq2-24-low-profile-dpco-1a-24v-coil-relay-60-4255
Dimensions14 x 9 x 5mm
Contact rating1A at 30V DC, 0.5A at 125V AC
Contact arrangementDouble pole, change over
Contact materialGold-clad silver
Coil consumption5V and 12V: 140mW, 24V: 200mW
Operate/release time3ms max.
Pick-up/drop out voltage75%/10%
Operating life- mechanical108 operations
- electrical2 x 105 (1A 30V DC resistive)


Be the first to ask a question

v 3.0

loading