Antex UP82060 24V Plug-in Power Supply



Antex
Antex

MPN : UP82060


You may also like
Antex UP82060 24V Plug-in Power Supply
Antex UP82060 24V Plug-in Power SupplyAntex UP82060 24V Plug-in Power Supply

Order Code:

85-0915

 


Price per unit
QtyEx Vat
1+£30.94
5+£29.02
10+£28.34


Currently out of stock, available to back order
Stock due in 1-2 months




 
This 24V Plug-in power supply from Antex Plugs directly into a standard mains socket freeing up valuable bench space. Furthermore, trailing leads from plug to transformer are eradicated. The output socket is the industry standard bulging PX0429 which is fitted to the front of the unit. Suitable for use with 24V versions of ANTEX C, M, CS, or XS irons.
  • 24V output voltage
  • 25W output power
  • 3-pin bulgin socket output connector
  • Internally fused for additional user safety
  • Dimensions: 100 x 70 x 68mm

Cable mounting sockets suitable for attaching to soldering iron leads are available as an optional extra, order code 23-1205
Rapid Lead-Free Solder Wire 18SWG 1.2mm 500g Reel

Order Code: 85-1164

MPN: 85-1164

Rapid
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£23.99 £22.89 £20.49
In Stock
Same day despatch
Accessories Rapid Lead-Free Solder Wire 18SWG 1.2mm 500g Reel 85-1164 20.49000 Rapid 1 /rapid-lead-free-solder-wire-18swg-1-2mm-500g-reel-85-1164
Rapid Lead-Free Solder Wire 22SWG 0.7mm 500g Reel

Order Code: 85-1168

MPN: 85-1168

Rapid
  • ROHS : Compliant
Price per unit
1+ 5+ 10+
£24.39 £23.39 £22.39
In Stock
Same day despatch
Accessories Rapid Lead-Free Solder Wire 22SWG 0.7mm 500g Reel 85-1168 22.39000 Rapid 1 /rapid-lead-free-solder-wire-22swg-0-7mm-500g-reel-85-1168

Question by Rwalker | Product code: 85-0915
17 September 2015

Q Hi there, I hope you can help. I have just inherited 20 of these units with 20 soldering irons (antex cs18 24volt), however the soldering irons don't have plugs so I can't connect them to the PSU and use them. Is it belgin plugs that I need, and do you sell them? I assume the soldering irons were bought "plugless" by mistake, but can you please tell me why they are sold without a plug? Thanks RW
A Hi Rwalker, thank you for your question. We do offer these iron without plugs simply for the reason that some customers like to connect these to their own power supply rail, so they can then choose to use their own type of plug. We offer the plug you need for this power supply as 23-1205.


v 3.0

loading