•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

Salter Electronic Disc Kitchen Scale 1036



Salter
Salter

MPN : 1036 BKSSDR
GTIN-14 : 05010777122909



You may also like
Salter Electronic Disc Kitchen Scale 1036

Order Code:

52-7245

 


Price per unit
QtyEx Vat
1+£11.83


In Stock
Same day despatch



 
The Salter Electronic Kitchen Scale features an 'Add & Weigh' function that allows you to measure multiple ingredients in the same bowl - saving you washing up!
  • Weigh ingredients directly onto the scale or use your own bowl
  • Switch between g/kg and oz./lb
  • Easy to read LCD display
  • Compact slim design for easy storage
  • Contemporary design
  • Capacity: 5kg / 11lb
  • Resolution 1g/0.1oz.
  • Powered by a single Lithium CR2032 battery (included)
  • Manufacturer's 15-year guarantee
  • Salter model 1036 BKSSDR


Question by | Product code: 52-7245
22 January 2013

Q Can you set it to nil to allow for bowl weight
A Hi John. Thank you for your question. To add and weigh several different items or to reset the scales when using a bowl, press on-zero-off to rest the display. Allow 1 to 2 seconds for display to zero.


v 3.0

loading